Siemens 480V ac 0.75 kW Servo Motor, 3000rpm, 7.1 nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 890-886
- Mfr. Part No.:
- 1FK2204-5AF10-1SB0
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
PHP94,827.92
(exc. VAT)
PHP106,207.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP94,827.92 |
*price indicative
- RS Stock No.:
- 890-886
- Mfr. Part No.:
- 1FK2204-5AF10-1SB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 7.1nm | |
| Supply Voltage | 480V ac | |
| Sub Type | Servo Motor | |
| Output Speed | 3000rpm | |
| Power Rating | 0.75kW | |
| Stall Torque | 2.4nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Shaft Length | 40mm | |
| Current Rating | 2.25A | |
| Series | S-1FK2 | |
| Rotor Inertia | 1.23kg.cm² | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Motor | ||
Maximum Output Torque 7.1nm | ||
Supply Voltage 480V ac | ||
Sub Type Servo Motor | ||
Output Speed 3000rpm | ||
Power Rating 0.75kW | ||
Stall Torque 2.4nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Shaft Length 40mm | ||
Current Rating 2.25A | ||
Series S-1FK2 | ||
Rotor Inertia 1.23kg.cm² | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens Servo motor delivers exceptional dynamic performance and reliable precision for industrial automation systems. This Compact drive solution maximizes torque density while ensuring flawless efficiency during Rapid operational cycles.
Powerful 0.75 kW rated power output
Strong 2.4 Nm static torque capacity
Rotatable power connector for flexible installation
Related links
- Siemens 480V ac 0.75 kW Servo Motor 7.1 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 480V ac 0.75 kW Servo Motor 7.1 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 480V 0.75 kW Servo Motor 7.5 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 480V ac 0.57 kW Servo Motor 7.1 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 480V ac 1 kW Servo Motor 9.5 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 480V ac 0.57 kW Servo Motor 7.1 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 480V ac 1 kW Servo Motor 9.5 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 480V 0.75 kW Servo Motor 7.5 nm Max Output Torque, 14 mm Shaft Diameter
