Festo 325V 408 W Servo Motor, 3000rpm, 1.3 nm Max Output Torque
- RS Stock No.:
- 852-597
- Mfr. Part No.:
- EMMT-AS-80-S-LS-RMY
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP84,673.00
(exc. VAT)
PHP94,833.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP84,673.00 |
*price indicative
- RS Stock No.:
- 852-597
- Mfr. Part No.:
- EMMT-AS-80-S-LS-RMY
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 1.3nm | |
| Sub Type | Servo Motor | |
| Supply Voltage | 325V | |
| Output Speed | 3000rpm | |
| Power Rating | 408W | |
| Stall Torque | 1.46nm | |
| Mount Type | Panel Mount | |
| Current Rating | 2.7A | |
| Series | EMMT | |
| Standards/Approvals | IEC 60034 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 1.3nm | ||
Sub Type Servo Motor | ||
Supply Voltage 325V | ||
Output Speed 3000rpm | ||
Power Rating 408W | ||
Stall Torque 1.46nm | ||
Mount Type Panel Mount | ||
Current Rating 2.7A | ||
Series EMMT | ||
Standards/Approvals IEC 60034 | ||
- COO (Country of Origin):
- BG
The Festo servo motor delivers exceptional performance in automation systems, designed for precise motion control. It stands out with its robust construction and Advanced features, making it suitable for demanding applications in various industrial settings.
Operates efficiently in ambient temperatures from -40 °C to 40 °C
Durable with a maximum installation height capability of 4000 m
IP40 protection with enhanced IP67 for housing and connections
Related links
- Festo 325V 408 W Servo Motor 1.3 nm Max Output Torque
- Festo 325V 408 W Servo Motor 2.8 Nm Max Output Torque
- Festo 325V 408 W Servo Motor 2.8 Nm Max Output Torque
- Festo 325V 200 W Servo Motor 0.64 nm Max Output Torque
- Festo 680V 408 W Servo Motor 1.3 nm Max Output Torque
- Festo 325V 690 W Servo Motor 2.2 nm Max Output Torque
- Festo 325V 910 W Servo Motor 2.9 nm Max Output Torque
- Festo 325V 440 W Servo Motor 1.4 nm Max Output Torque
