Schneider Electric 1.5 kW Servo Motor, 8000rpm, 11.3 nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 758-820
- Mfr. Part No.:
- BSH0703P31A2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP113,146.59
(exc. VAT)
PHP126,724.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP113,146.59 |
*price indicative
- RS Stock No.:
- 758-820
- Mfr. Part No.:
- BSH0703P31A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 11.3nm | |
| Sub Type | Servo Motor | |
| Output Speed | 8000rpm | |
| Power Rating | 1.5kW | |
| Stall Torque | 2.83nm | |
| Mount Type | Flange | |
| Shaft Diameter | 14mm | |
| Shaft Length | 30mm | |
| Length | 220mm | |
| Current Rating | 4.1A | |
| Series | BSH | |
| Standards/Approvals | UL | |
| Rotor Inertia | 0.58kg.cm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 11.3nm | ||
Sub Type Servo Motor | ||
Output Speed 8000rpm | ||
Power Rating 1.5kW | ||
Stall Torque 2.83nm | ||
Mount Type Flange | ||
Shaft Diameter 14mm | ||
Shaft Length 30mm | ||
Length 220mm | ||
Current Rating 4.1A | ||
Series BSH | ||
Standards/Approvals UL | ||
Rotor Inertia 0.58kg.cm² | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor delivers high-performance motion control, designed for versatile applications with robust specifications including IP65 protection and a keyed shaft, ensuring durability and reliability.
Maximum mechanical speed of 8000 rpm for efficient performance
Peak stall torque capabilities up to 11.3 N.m enhance operational capacity
Nominal output power of 750 W supports various operational needs
Compact dimensions with a net weight of 3.62 kg facilitate easy integration
Related links
- Schneider Electric 115V 8000rpm 14 mm Shaft Diameter
- Schneider Electric 115V 8000rpm 14 mm Shaft Diameter
- Schneider Electric 115V 8000rpm 19 mm Shaft Diameter
- Schneider Electric 220V dc 1.5 kW Servo Motor 14.3 Nm Max Output Torque, 22 mm Shaft Diameter
- Schneider Electric 480V 1.3 kW Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 1.33 kW Servo Motor 2.95 nm Max Output Torque, 14 mm Shaft Diameter
- Omron 200V 1.5 kW Servo Motor 7.16 Nm Max Output Torque, 22 mm Shaft Diameter
- Schneider Electric 480V 1.7 W Servo Motor 11.3 Nm Max Output Torque, 14 mm Shaft Diameter
