Siemens 480V 7 kW Servo Motor, 2000rpm, 90 nm Max Output Torque, 35 mm Shaft Diameter
- RS Stock No.:
- 669-011
- Mfr. Part No.:
- 1FL2310-6AC11-0HB0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP225,971.23
(exc. VAT)
PHP253,087.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP225,971.23 |
*price indicative
- RS Stock No.:
- 669-011
- Mfr. Part No.:
- 1FL2310-6AC11-0HB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 90nm | |
| Supply Voltage | 480V | |
| Sub Type | Motor | |
| Output Speed | 2000rpm | |
| Power Rating | 7kW | |
| Stall Torque | 33.4nm | |
| Shaft Diameter | 35mm | |
| Shaft Length | 80mm | |
| Length | 359mm | |
| Width | 114.3mm | |
| Depth | 180mm | |
| Current Rating | 13.2A | |
| Series | 1FL | |
| Rotor Inertia | 134.292kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Motor | ||
Maximum Output Torque 90nm | ||
Supply Voltage 480V | ||
Sub Type Motor | ||
Output Speed 2000rpm | ||
Power Rating 7kW | ||
Stall Torque 33.4nm | ||
Shaft Diameter 35mm | ||
Shaft Length 80mm | ||
Length 359mm | ||
Width 114.3mm | ||
Depth 180mm | ||
Current Rating 13.2A | ||
Series 1FL | ||
Rotor Inertia 134.292kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens servomotor operates with a supply voltage of 400V 3-phase alternating current, providing a rated power of 7 kW. It is designed for high reliability, ensuring consistent performance throughout its operation. The user-friendly Interface simplifies management, making it Ideal for efficient control in various industrial applications.
Motor type Permanent magnet synchronous motor
Connection type Metal hybrid connector
Vibration severity Grade A
Color of the housing Anthracite RAL 7016
Related links
- Siemens 480V 7 kW Servo Motor 90 nm Max Output Torque, 35 mm Shaft Diameter
- Siemens 480V 3.5 kW Servo Motor 55 nm Max Output Torque, 35 mm Shaft Diameter
- Siemens 480V 5 kW Servo Motor 70 nm Max Output Torque, 35 mm Shaft Diameter
- Siemens 480V 2.5 kW Servo Motor 37.5 nm Max Output Torque, 35 mm Shaft Diameter
- Siemens 480V ac 5.5 kW Servo Motor 90 nm Max Output Torque, 38 mm Shaft Diameter
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
