Siemens 480V 2.5 kW Servo Motor, 2000rpm, 37.5 nm Max Output Torque, 35 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP106,657.67

(exc. VAT)

PHP119,456.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP106,657.67

*price indicative

RS Stock No.:
669-001
Mfr. Part No.:
1FL2310-0AC01-1SB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

37.5nm

Supply Voltage

480V

Sub Type

Motor

Output Speed

2000rpm

Power Rating

2.5kW

Stall Torque

11.9nm

Shaft Diameter

35mm

Shaft Length

80mm

Length

189.5mm

Width

114.3mm

Depth

180mm

Current Rating

7.8A

Series

1FL

Rotor Inertia

47.409kg.cm²

COO (Country of Origin):
CN
The Siemens servomotor operates with a supply voltage of 400V 3-phase alternating current, delivering a rated power of 2.5 kW. It is designed for high reliability, ensuring consistent operational performance. The user-friendly Interface simplifies operational management, making it Ideal for use in various industrial and automation applications.

Motor type Permanent magnet synchronous motor

Connection type Metal hybrid connector

Vibration severity grade A

Color of the housing Anthracite RAL 7016

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy