Siemens 200V 750 W Servo Motor, 3000rpm, 8 nm Max Output Torque, 19 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP58,173.22

(exc. VAT)

PHP65,154.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP58,173.22

*price indicative

RS Stock No.:
668-994
Mfr. Part No.:
1FL2104-2AG00-0SC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Output Torque

8nm

Product Type

Servo Motor

Supply Voltage

200V

Sub Type

Servo Motor

Output Speed

3000rpm

Power Rating

750W

Stall Torque

2.4nm

Shaft Diameter

19mm

Shaft Length

40mm

Length

124.6mm

Width

70mm

Depth

81mm

Current Rating

4.4A

Series

1FL2

Rotor Inertia

0.5kg.cm²

Standards/Approvals

RoHS directive

COO (Country of Origin):
CN
The Siemens servomotor operates with a supply voltage of 200V 3AC and delivers a nominal power of 0.75kW. It has a shaft height of 40 mm and a nominal speed of 3000 rpm. The tolerance class is N, which is standard. It is designed to meet high industrial compliance standards and is built with robust materials to ensure durability in harsh environments.

Motor is permanent magnet synchronous type

Motor has low inertia

Vibration severity is grade A

Housing color is anthracite RAL 7016

Connection uses metal hybrid connector

Robust construction ensures longevity in demanding environments

User-friendly Interface simplifies configuration and operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy