Siemens 480V 2 kW Servo Motor, 2000rpm, 33.43 nm Max Output Torque, 22 mm Shaft Diameter
- RS Stock No.:
- 668-955
- Mfr. Part No.:
- 1FL2306-7AC01-1MB0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP126,639.15
(exc. VAT)
PHP141,835.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP126,639.15 |
*price indicative
- RS Stock No.:
- 668-955
- Mfr. Part No.:
- 1FL2306-7AC01-1MB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Output Torque | 33.43nm | |
| Product Type | Servo Motor | |
| Sub Type | Motor | |
| Supply Voltage | 480V | |
| Output Speed | 2000rpm | |
| Power Rating | 2kW | |
| Stall Torque | 9.6nm | |
| Shaft Diameter | 22mm | |
| Shaft Length | 58mm | |
| Length | 247.2mm | |
| Width | 110mm | |
| Depth | 130mm | |
| Current Rating | 5.9A | |
| Series | 1FL | |
| Rotor Inertia | 29.938kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 33.43nm | ||
Product Type Servo Motor | ||
Sub Type Motor | ||
Supply Voltage 480V | ||
Output Speed 2000rpm | ||
Power Rating 2kW | ||
Stall Torque 9.6nm | ||
Shaft Diameter 22mm | ||
Shaft Length 58mm | ||
Length 247.2mm | ||
Width 110mm | ||
Depth 130mm | ||
Current Rating 5.9A | ||
Series 1FL | ||
Rotor Inertia 29.938kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens servomotor operates with a supply voltage of 400V 3-phase alternating current, delivering a rated power of 2 kW. It is designed for high reliability, ensuring consistent operational performance. The user-friendly Interface simplifies operational management, making it suitable for a variety of industrial and automation applications.
Motor type Permanent magnet synchronous motor
Connection type Metal hybrid connector
Vibration severity grade A
Color of the housing Anthracite RAL 7016
Related links
- Siemens 480V 2 kW Servo Motor 33.43 nm Max Output Torque, 22 mm Shaft Diameter
- Siemens 480V 1 kW Servo Motor 17 nm Max Output Torque, 22 mm Shaft Diameter
- Siemens 380V 3000rpm 22 mm Shaft Diameter
- Siemens 24V 1.5 kW Servo Motor 22 nm Max Output Torque, 22 mm Shaft Diameter
- Siemens 24V 1 kW Servo Motor 17 nm Max Output Torque, 22 mm Shaft Diameter
- Siemens 24V 1.75 kW Servo Motor 30 nm Max Output Torque, 22 mm Shaft Diameter
- Siemens 24V 750 W Servo Motor 12 nm Max Output Torque, 22 mm Shaft Diameter
- Siemens 480V ac 1.15 kW Servo Motor 18 nm Max Output Torque, 24 mm Shaft Diameter
