Siemens 380V, 480 V 50 W Servo Motor, 6500rpm, 4.45 nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 668-923
- Mfr. Part No.:
- 1FL2103-4AF01-1MC0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP67,107.77
(exc. VAT)
PHP75,160.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP67,107.77 |
*price indicative
- RS Stock No.:
- 668-923
- Mfr. Part No.:
- 1FL2103-4AF01-1MC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 4.45nm | |
| Supply Voltage | 380V, 480V | |
| Sub Type | Permanent-Magnet Synchronous Motor | |
| Output Speed | 6500rpm | |
| Power Rating | 50W | |
| Stall Torque | 1.27nm | |
| Mount Type | Flange | |
| Shaft Diameter | 14mm | |
| Length | 94.5mm | |
| Shaft Length | 30mm | |
| Width | 50mm | |
| Depth | 60.2mm | |
| Current Rating | 4.8A | |
| Series | 1FL2103 | |
| Rotor Inertia | 0.155kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Motor | ||
Maximum Output Torque 4.45nm | ||
Supply Voltage 380V, 480V | ||
Sub Type Permanent-Magnet Synchronous Motor | ||
Output Speed 6500rpm | ||
Power Rating 50W | ||
Stall Torque 1.27nm | ||
Mount Type Flange | ||
Shaft Diameter 14mm | ||
Length 94.5mm | ||
Shaft Length 30mm | ||
Width 50mm | ||
Depth 60.2mm | ||
Current Rating 4.8A | ||
Series 1FL2103 | ||
Rotor Inertia 0.155kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens servomotor operates with a supply voltage of 400V 3AC and delivers a nominal power of 0.4kW. It has a shaft height of 40 mm and a nominal speed of 3000 rpm. The tolerance class is N, which is standard. It is designed to meet high industrial compliance standards and is built with robust materials to ensure durability in harsh environments.
Motor is permanent magnet synchronous type
Motor has low inertia
Vibration severity is grade A
Housing color is anthracite RAL 7016
Connection uses metal hybrid connector
Robust construction ensures longevity in demanding environments
User-friendly Interface simplifies configuration and operation
Related links
- Siemens 380V 6500rpm 14 mm Shaft Diameter
- Siemens 380V 6500rpm 14 mm Shaft Diameter
- Siemens 380V 6500rpm 14 mm Shaft Diameter
- Siemens 24V 50 W Servo Motor 4.45 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 380V 6500rpm 8 mm Shaft Diameter
- Siemens 380V 6500rpm 19 mm Shaft Diameter
- Siemens 24V 400 W Servo Motor 4.45 nm Max Output Torque, 14 mm Shaft Diameter
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
