Siemens 380V, 480 V 50 W Servo Motor, 6500rpm, 4.45 nm Max Output Torque, 14 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP50,230.79

(exc. VAT)

PHP56,258.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP50,230.79

*price indicative

RS Stock No.:
668-913
Mfr. Part No.:
1FL2103-4AF00-0SC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Output Torque

4.45nm

Product Type

Servo Motor

Supply Voltage

380V, 480V

Sub Type

Permanent-Magnet Synchronous Motor

Output Speed

6500rpm

Power Rating

50W

Stall Torque

1.27nm

Shaft Diameter

14mm

Mount Type

Flange

Shaft Length

30mm

Length

94.5mm

Width

50mm

Depth

60.2mm

Current Rating

4.8A

Series

1FL2103

Rotor Inertia

0.155kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor delivers a static torque of 1.27 Nm with a static current of 1.30 A. It can achieve a maximum torque of 4.45 Nm and a maximum current of 4.8 A, reaching speeds up to 6,500 rpm. The motor features a metal hybrid connector for reliable connection and has a housing finished in Anthracite, RAL 7016, combining durability with a modern appearance.

Designed for high energy efficiency, contributing to lower operational costs

Robust build ensures long-lasting performance in challenging conditions

Seamless compatibility with existing industrial systems for easy installation

Suitable for continuous and cyclical operations, offering versatility

Advanced technology enhances reliability and reduces maintenance needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy