Siemens 200V 200 W Servo Motor, 3000rpm, 2.24 nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 668-906
- Mfr. Part No.:
- 1FL2103-2AG11-0SC0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP65,817.84
(exc. VAT)
PHP73,715.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,817.84 |
*price indicative
- RS Stock No.:
- 668-906
- Mfr. Part No.:
- 1FL2103-2AG11-0SC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Output Torque | 2.24nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 200V | |
| Sub Type | Servo Motor | |
| Output Speed | 3000rpm | |
| Power Rating | 200W | |
| Stall Torque | 0.64nm | |
| Shaft Diameter | 14mm | |
| Shaft Length | 30mm | |
| Length | 105.5mm | |
| Width | 50mm | |
| Depth | 60.2mm | |
| Current Rating | 1.28A | |
| Series | 1FL2 | |
| Standards/Approvals | RoHS directive | |
| Rotor Inertia | 0.08kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 2.24nm | ||
Product Type Servo Motor | ||
Supply Voltage 200V | ||
Sub Type Servo Motor | ||
Output Speed 3000rpm | ||
Power Rating 200W | ||
Stall Torque 0.64nm | ||
Shaft Diameter 14mm | ||
Shaft Length 30mm | ||
Length 105.5mm | ||
Width 50mm | ||
Depth 60.2mm | ||
Current Rating 1.28A | ||
Series 1FL2 | ||
Standards/Approvals RoHS directive | ||
Rotor Inertia 0.08kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens Permanent magnet synchronous motor delivers a static torque of 0.64 Nm with a static current of 1.28 A. It can achieve a maximum torque of 2.24 Nm and a maximum current of 4.8 A, reaching speeds up to 6,500 rpm. The motor features a metal hybrid connector for reliable connection and has a housing finished in Anthracite, RAL 7016, combining durability with a modern appearance.
Engineered for seamless integration in complex systems
Offers durability to withstand demanding industrial environments
Enhances efficiency with Advanced automation capabilities
Simplifies complex processes, enabling greater productivity
Designed to meet and exceed stringent industry standards
Robust construction ensures long-term reliability and performance
Facilitates easy adaptation to existing control systems
Related links
- Siemens 200V 200 W Servo Motor 2.24 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 24V 200 W Servo Motor 2.24 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 380V 6500rpm 14 mm Shaft Diameter
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
