Siemens 200V 200 W Servo Motor, 3000rpm, 2.24 nm Max Output Torque, 14 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP48,941.78

(exc. VAT)

PHP54,814.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP48,941.78

*price indicative

RS Stock No.:
668-767
Mfr. Part No.:
1FL2103-2AG10-1HC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

2.24nm

Sub Type

Servo Motor

Supply Voltage

200V

Output Speed

3000rpm

Power Rating

200W

Stall Torque

0.64nm

Shaft Diameter

14mm

Length

105.5mm

Shaft Length

30mm

Width

50mm

Depth

60.2mm

Current Rating

1.28A

Series

1FL2

Standards/Approvals

RoHS directive

Rotor Inertia

0.08kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor delivers a static torque of 0.64 Nm with a static current of 1.28 A. It can achieve a maximum torque of 2.24 Nm and a maximum current of 4.8 A, reaching speeds up to 6,500 rpm. The motor features a metal hybrid connector for reliable connection and has a housing finished in Anthracite, RAL 7016, combining durability with a modern appearance.

Optimised for high operational efficiency, reducing energy consumption

Advanced automation capabilities ensure precise control over machinery

Robust design withstands demanding industrial environments

User-friendly interfaces enhance accessibility for all skill levels

Compatibility with various systems maximises integration potential

Real-time monitoring features to track performance and prevent failures

Compact size facilitates installation in space-restricted areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy