Siemens 200V 400 W Servo Motor, 3000rpm, 4.45 nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 668-608
- Mfr. Part No.:
- 1FL2203-4AG10-1MC0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP81,501.70
(exc. VAT)
PHP91,281.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP81,501.70 |
*price indicative
- RS Stock No.:
- 668-608
- Mfr. Part No.:
- 1FL2203-4AG10-1MC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Output Torque | 4.45nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 200V | |
| Sub Type | Servo Motor | |
| Output Speed | 3000rpm | |
| Power Rating | 400W | |
| Stall Torque | 1.27nm | |
| Shaft Diameter | 14mm | |
| Length | 121.5mm | |
| Shaft Length | 30mm | |
| Width | 50mm | |
| Depth | 60.2mm | |
| Current Rating | 2.4A | |
| Series | 1FL2 | |
| Standards/Approvals | RoHS directive | |
| Rotor Inertia | 0.35kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 4.45nm | ||
Product Type Servo Motor | ||
Supply Voltage 200V | ||
Sub Type Servo Motor | ||
Output Speed 3000rpm | ||
Power Rating 400W | ||
Stall Torque 1.27nm | ||
Shaft Diameter 14mm | ||
Length 121.5mm | ||
Shaft Length 30mm | ||
Width 50mm | ||
Depth 60.2mm | ||
Current Rating 2.4A | ||
Series 1FL2 | ||
Standards/Approvals RoHS directive | ||
Rotor Inertia 0.35kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens Permanent magnet synchronous motor operates with a static current of 2.40 A and delivers a maximum torque of 4.45 Nm. It supports a maximum current of 8.7 A and can reach speeds up to 6,500 rpm. The motor features a metal hybrid connector for reliable connection and comes in a housing colored Anthracite, RAL 7016, combining durability with a sleek design.
Compact design enables easy installation in confined spaces
High efficiency contributes to lower operational costs
Advanced technology supports precise control over machinery
Durable construction ensures longevity in tough conditions
User friendly Interface simplifies programming and monitoring
Versatile compatibility accommodates a wide range of applications
Integrated safety features enhance operational security
Reliable performance minimises downtime and maximises productivity
Related links
- Siemens 200V 400 W Servo Motor 4.45 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 24V 400 W Servo Motor 4.45 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 380V 6500rpm 14 mm Shaft Diameter
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
