Siemens 200V 400 W Servo Motor, 3000rpm, 4.45 nm Max Output Torque, 14 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP81,501.70

(exc. VAT)

PHP91,281.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP81,501.70

*price indicative

RS Stock No.:
668-605
Mfr. Part No.:
1FL2203-4AG10-0MC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Output Torque

4.45nm

Product Type

Servo Motor

Sub Type

Servo Motor

Supply Voltage

200V

Output Speed

3000rpm

Power Rating

400W

Stall Torque

1.27nm

Shaft Diameter

14mm

Length

121.5mm

Shaft Length

30mm

Width

50mm

Depth

60.2mm

Current Rating

2.4A

Series

1FL2

Standards/Approvals

RoHS directive

Rotor Inertia

0.35kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor operates with a static current of 2.40 A and delivers a maximum torque of 4.45 Nm. It supports a maximum current of 8.7 A and can reach speeds up to 6,500 rpm. The motor features a metal hybrid connector for reliable connection and comes in a housing colored Anthracite, RAL 7016, combining durability with a sleek design.

High reliability ensures consistent operation in demanding environments

Robust construction provides enhanced durability for long lasting performance

Seamless integration capabilities facilitate easy connectivity with existing systems

Designed to improve efficiency and reduce downtime which maximising productivity

Compact design allows for versatile installation options in various settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy