Siemens 200V 400 W Servo Motor, 3000rpm, 4.45 nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 668-600
- Mfr. Part No.:
- 1FL2203-4AG01-0SC0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP52,216.86
(exc. VAT)
PHP58,482.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,216.86 |
*price indicative
- RS Stock No.:
- 668-600
- Mfr. Part No.:
- 1FL2203-4AG01-0SC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Output Torque | 4.45nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor | |
| Supply Voltage | 200V | |
| Output Speed | 3000rpm | |
| Power Rating | 400W | |
| Stall Torque | 1.27nm | |
| Shaft Diameter | 14mm | |
| Length | 91.5mm | |
| Shaft Length | 30mm | |
| Width | 50mm | |
| Depth | 60.2mm | |
| Current Rating | 2.4A | |
| Series | 1FL2 | |
| Rotor Inertia | 0.35kg.cm² | |
| Standards/Approvals | RoHS directive | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 4.45nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor | ||
Supply Voltage 200V | ||
Output Speed 3000rpm | ||
Power Rating 400W | ||
Stall Torque 1.27nm | ||
Shaft Diameter 14mm | ||
Length 91.5mm | ||
Shaft Length 30mm | ||
Width 50mm | ||
Depth 60.2mm | ||
Current Rating 2.4A | ||
Series 1FL2 | ||
Rotor Inertia 0.35kg.cm² | ||
Standards/Approvals RoHS directive | ||
- COO (Country of Origin):
- CN
The Siemens Permanent magnet synchronous motor operates with a static current of 2.40 A and delivers a maximum torque of 4.45 Nm. It supports a maximum current of 8.7 A and can reach speeds up to 6,500 rpm. The motor features a metal hybrid connector for reliable connection and comes in a housing colored Anthracite, RAL 7016, combining durability with a sleek design.
Optimises operational efficiency in automated processes
Robust design supports durability in demanding environments
Seamless integration with existing machinery enhances productivity
User friendly setup facilitates Rapid deployment in various applications
Engineered for precision which ensuring reliability in performance
Minimises maintenance requirements which contributing to cost savings
Related links
- Siemens 200V 400 W Servo Motor 4.45 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 200V 200 W Servo Motor 2.24 nm Max Output Torque, 14 mm Shaft Diameter
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
