Siemens 200V 400 W Servo Motor, 3000rpm, 4.45 nm Max Output Torque, 14 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP50,230.79

(exc. VAT)

PHP56,258.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP50,230.79

*price indicative

RS Stock No.:
668-524
Mfr. Part No.:
1FL2203-4AG00-0SC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

4.45nm

Supply Voltage

200V

Sub Type

Servo Motor

Output Speed

3000rpm

Power Rating

400W

Stall Torque

1.27nm

Shaft Diameter

14mm

Shaft Length

30mm

Length

91.5mm

Width

50mm

Depth

60.2mm

Current Rating

2.4A

Series

1FL2

Standards/Approvals

RoHS directive

Rotor Inertia

0.35kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor operates with a static current of 2.40 A and delivers a maximum torque of 4.45 Nm. It supports a maximum current of 8.7 A and can reach speeds up to 6,500 rpm. The motor features a metal hybrid connector for reliable connection and comes in a housing colored Anthracite, RAL 7016, combining durability with a sleek design.

Robust architecture for enhanced durability in challenging environments

User friendly Interface ensures quick installation and integration

Optimises energy consumption to promote cost-effective operations

Advanced technology integration improves overall productivity

Versatile application suited for various sectors which including manufacturing

Commitment to safety standards ensures dependable performance

Streamlined control processes enhance operational efficiency

Ideal for both novice and experienced users which offering simplicity and sophistication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy