Siemens 480V 2.1 kW Servo Motor, 3000rpm, 25.3 nm Max Output Torque, 19 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP144,381.93

(exc. VAT)

PHP161,707.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP144,381.93

*price indicative

RS Stock No.:
668-475
Mfr. Part No.:
1FL2105-4AF11-0MB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

25.3nm

Sub Type

Motor

Supply Voltage

480V

Output Speed

3000rpm

Power Rating

2.1kW

Stall Torque

6.6nm

Shaft Diameter

19mm

Length

237.7mm

Shaft Length

45mm

Width

95mm

Depth

105mm

Current Rating

5.6A

Series

1FL

Rotor Inertia

2.65kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor is a low inertia type designed to deliver a static torque of 8.00 Nm with a static current of 6.70 A. It can reach a maximum torque of 25.30 Nm and a maximum current of 24.0 A, operating at speeds up to 6,000 rpm. The motor features a metal angular connector for secure connection and comes with a housing colored in Anthracite, RAL 7016, combining performance with a sleek design.

High performance drive system optimised for precise motion control

Robust design ensures durability and reduced maintenance needs

Easily integrates with current systems for hassle-free installation

Contributes to enhanced efficiency which resulting in better productivity

Suitable for various applications which from Basic to intricate automation tasks

Streamlined configurations simplify operations without compromising functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy