Siemens 480V 3.5 kW Servo Motor, 2000rpm, 55 nm Max Output Torque, 35 mm Shaft Diameter
- RS Stock No.:
- 668-423
- Mfr. Part No.:
- 1FL2310-2AC11-0MB0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP183,337.11
(exc. VAT)
PHP205,337.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP183,337.11 |
*price indicative
- RS Stock No.:
- 668-423
- Mfr. Part No.:
- 1FL2310-2AC11-0MB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 55nm | |
| Supply Voltage | 480V | |
| Sub Type | Motor | |
| Output Speed | 2000rpm | |
| Power Rating | 3.5kW | |
| Stall Torque | 16.7nm | |
| Shaft Diameter | 35mm | |
| Length | 281mm | |
| Shaft Length | 80mm | |
| Width | 114.3mm | |
| Depth | 180mm | |
| Current Rating | 11A | |
| Series | 1FL | |
| Rotor Inertia | 69.095kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Motor | ||
Maximum Output Torque 55nm | ||
Supply Voltage 480V | ||
Sub Type Motor | ||
Output Speed 2000rpm | ||
Power Rating 3.5kW | ||
Stall Torque 16.7nm | ||
Shaft Diameter 35mm | ||
Length 281mm | ||
Shaft Length 80mm | ||
Width 114.3mm | ||
Depth 180mm | ||
Current Rating 11A | ||
Series 1FL | ||
Rotor Inertia 69.095kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens servomotor operates with a supply voltage of 400V 3-phase alternating current, delivering a rated power of 3.5 kW. It is designed for high reliability, ensuring consistent operational performance over time. The user-friendly Interface simplifies operational management, making it suitable for a wide range of industrial applications.
Motor type Permanent magnet synchronous motor
Connection type Metal hybrid connector
Vibration severity Grade A
Color of the housing Anthracite RAL 7016
Related links
- Siemens 480V 3.5 kW Servo Motor 55 nm Max Output Torque, 35 mm Shaft Diameter
- Siemens 480V 7 kW Servo Motor 90 nm Max Output Torque, 35 mm Shaft Diameter
- Siemens 480V 2.5 kW Servo Motor 37.5 nm Max Output Torque, 35 mm Shaft Diameter
- Siemens 480V 5 kW Servo Motor 70 nm Max Output Torque, 35 mm Shaft Diameter
- Siemens 480V ac 1.15 kW Servo Motor 18 nm Max Output Torque, 24 mm Shaft Diameter
- Siemens 480V ac 4 kW Servo Motor 80 nm Max Output Torque, 32 mm Shaft Diameter
- Siemens 480V ac 7.1 kW Servo Motor 150 nm Max Output Torque, 38 mm Shaft Diameter
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
