Siemens 200V 200 W Servo Motor, 3000rpm, 2.24 nm Max Output Torque, 14 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP64,327.83

(exc. VAT)

PHP72,047.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP64,327.83

*price indicative

RS Stock No.:
668-387
Mfr. Part No.:
1FL2203-2AG01-1MC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Output Torque

2.24nm

Product Type

Servo Motor

Sub Type

Servo Motor

Supply Voltage

200V

Output Speed

3000rpm

Power Rating

200W

Stall Torque

0.64nm

Shaft Diameter

14mm

Shaft Length

30mm

Length

74mm

Width

50mm

Depth

60.2mm

Current Rating

1.33A

Series

1FL2

Standards/Approvals

RoHS directive

Rotor Inertia

0.18kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor delivers a maximum torque of 2.24 Nm and operates at a maximum current of 4.8 A. It can reach speeds up to 6,500 rpm, making it suitable for high-speed applications. The motor features a metal hybrid connector for secure and reliable connection, and its housing is finished in Anthracite, RAL 7016, offering a sleek and Durable design.

High efficiency drive reduces energy consumption

Reliable performance ensures minimal downtime in production

Compact design allows for flexible installation in confined spaces

Advanced control features enable precise speed and torque management

Durable construction is suitable for harsh industrial environments

User friendly Interface simplifies configuration and monitoring

Optimised for compatibility with various automation systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy