Siemens 200V 200 W Servo Motor, 3000rpm, 2.24 nm Max Output Torque, 14 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP47,452.69

(exc. VAT)

PHP53,147.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP47,452.69

*price indicative

RS Stock No.:
668-379
Mfr. Part No.:
1FL2203-2AG00-0SC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

2.24nm

Supply Voltage

200V

Sub Type

Servo Motor

Output Speed

3000rpm

Power Rating

200W

Stall Torque

0.64nm

Shaft Diameter

14mm

Shaft Length

30mm

Length

74mm

Width

50mm

Depth

60.2mm

Current Rating

1.33A

Series

1FL2

Rotor Inertia

0.18kg.cm²

Standards/Approvals

RoHS directive

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor delivers a maximum torque of 2.24 Nm and operates at a maximum current of 4.8 A. It can reach speeds up to 6,500 rpm, making it suitable for high-speed applications. The motor features a metal hybrid connector for secure and reliable connection, and its housing is finished in Anthracite, RAL 7016, offering a sleek and Durable design.

Optimised for variable speed applications which enhancing operational flexibility

Engineered for high efficiency which reducing energy consumption significantly

Durable construction allows for longevity in various industrial environments

Minimal maintenance requirements which leading to lower operational costs

Seamless integration into existing systems which streamlining upgrades and replacements

Robust performance in demanding conditions which ensuring reliability and consistency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy