Schneider Electric 480V 1.68 W Servo Motor, 8000rpm, 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 655-241
- Mfr. Part No.:
- BMH0703P22F2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP216,066.57
(exc. VAT)
PHP241,994.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP216,066.57 |
*price indicative
- RS Stock No.:
- 655-241
- Mfr. Part No.:
- BMH0703P22F2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 10.2Nm | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480V | |
| Output Speed | 8000rpm | |
| Power Rating | 1.68W | |
| Stall Torque | 3.4Nm | |
| Shaft Diameter | 14mm | |
| Mount Type | Flange | |
| Length | 225mm | |
| Width | 2mm | |
| Series | BMH | |
| Standards/Approvals | RoHS, EAN, WEEE, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 10.2Nm | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480V | ||
Output Speed 8000rpm | ||
Power Rating 1.68W | ||
Stall Torque 3.4Nm | ||
Shaft Diameter 14mm | ||
Mount Type Flange | ||
Length 225mm | ||
Width 2mm | ||
Series BMH | ||
Standards/Approvals RoHS, EAN, WEEE, REACH | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor delivers exceptional performance with a maximum mechanical speed of 8000 rpm and a continuous stall torque of 3.4 N.m. Designed for precision and reliability, this motor is ideal for applications demanding accurate control and high responsiveness. Incorporating advanced features such as IP65/IP67 protection, it ensures durability in challenging environments. The product is compatible with LXM32.D18N4 drives across a voltage range of 400-480 V, offering versatility in various settings. With integrated feedback capabilities, it boasts a speed resolution of 131072 points per turn, enabling fine-tuned performance. This reliable motor stands out for its robust construction and sophisticated engineering, making it well-suited for industrial automation tasks.
Maximum mechanical speed of 8000 rpm optimises performance for high-speed applications
Three-phase compatibility ensures versatile integration with different systems
IP65 standard and IP67 with kit option provide superior environmental protection
Continuous stall current rated at 3.91 A ensures consistent performance under load
The integrated holding brake delivers strong holding torque of 3 N.m enhancing operational safety
Electrical connections utilise rotatable right-angled connectors for flexible installation
Natural convection cooling supports efficient operation even in demanding conditions
Compact dimensions and light net weight of 4 kg facilitate easy integration into various setups
Packaging utilises recycled materials reflecting a commitment to environmental sustainability
Related links
- Schneider Electric 480V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 240V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 1.3 kW Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 115V 8000rpm 14 mm Shaft Diameter
- Schneider Electric 480V 1.7 W Servo Motor 2.44 nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 460 W Servo Motor 2.95 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 1.3 kW Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480V 1.33 kW Servo Motor 2.95 nm Max Output Torque, 14 mm Shaft Diameter
