Schneider Electric 115V, 480 V 290 W Servo Motor, 9000rpm, 1.5 Nm Max Output Torque, 9 mm Shaft Diameter

Subtotal (1 unit)*

PHP159,767.42

(exc. VAT)

PHP178,939.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP159,767.42

*price indicative

RS Stock No.:
655-208
Mfr. Part No.:
SH30551P02F2100
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

1.5Nm

Supply Voltage

115V, 480V

Sub Type

Servo Motors SH3

Output Speed

9000rpm

Power Rating

290W

Stall Torque

0.42Nm

Mount Type

Flange

Shaft Diameter

9mm

Length

159mm

Width

19mm

Series

SH3

Standards/Approvals

WEEE, EAN, REACH, RoHS

COO (Country of Origin):
DE
The Schneider Electric Servo motor is designed for high-performance applications, offering remarkable efficiency and reliability. With a maximum mechanical speed of 9000 rpm and a versatile rated supply voltage range of 115 to 480 V, this three-phase servo motor provides exceptional precision in motion control. Engineered to deliver continuous stall torque of 0.42 N.m, it meets diverse operational demands in automation systems. Its robust construction, featuring a smooth 9 mm shaft and IP65 protection, ensures durability in challenging environments, making it an ideal choice for various industrial applications.

Delivers peak stall torque of 1.5 N.m for demanding tasks

Supports multiple voltage options, enhancing compatibility with different systems

Integrates an absolute multiturn SinCos Hiperface encoder for precise feedback

Boasts a holding brake with a torque of 0.8 N.m for added security

Features natural convection cooling for enhanced thermal management

Constructed with recyclable packaging to align with sustainability goals

Offers a lightweight design at just 1.3 kg, facilitating easier installation

Includes a rotatable right-angled connector for flexible electrical connections

Complies with IEC standards, ensuring reliability and safety

Designed for easy mounting with standard flange and four mounting holes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy