Schneider Electric 480 V 3.3 W Servo Motor, 6000 rpm, 25.1 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 655-123
- Mfr. Part No.:
- BMH1003P12F2A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP209,427.78
(exc. VAT)
PHP234,559.11
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP209,427.78 |
*price indicative
- RS Stock No.:
- 655-123
- Mfr. Part No.:
- BMH1003P12F2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 25.1Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480 V | |
| Output Speed | 6000rpm | |
| Power Rating | 3.3W | |
| Stall Torque | 8.4Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Length | 234.3mm | |
| Width | 2 mm | |
| Series | BMH | |
| Standards/Approvals | WEEE, EAN, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 25.1Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480 V | ||
Output Speed 6000rpm | ||
Power Rating 3.3W | ||
Stall Torque 8.4Nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Length 234.3mm | ||
Width 2 mm | ||
Series BMH | ||
Standards/Approvals WEEE, EAN, REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is specifically designed to deliver exceptional performance in demanding applications, featuring a maximum mechanical speed of 6000 rpm and continuous stall torque of 8.4 N.m. This versatile motor integrates seamlessly with LXM32.D30N4, ensuring reliable operation in three-phase systems at both 400 V and 480 V. With its keyed shaft and IP54 rating, the motor is built to withstand challenging environmental conditions, making it an ideal choice for industrial uses where precision and durability are paramount. The inclusion of a holding brake enhances its functionality, offering increased control during operation.
Maximum mechanical speed of 6000 rpm for high-efficiency performance
Continuous stall torque of 8.4 N.m ensuring robust operational capacity
Peak stall torque of 25.1 N.m at both 400 V and 480 V for enhanced performance
Compatibility with LXM32.D30N4 for versatile integration into existing systems
Keyed shaft design provides reliable and secure coupling
IP54 degree of protection safeguards against dust and water ingress
Rotatable right-angled connectors facilitate flexible electrical integration
With a holding brake option for superior control and safety
Lightweight design with a net weight of 8.15 kg for easy installation
Comes with an 18-month warranty for peace of mind
Related links
- Schneider Electric 480 V 3.3 W Servo Motor 25.1 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 2700 W Servo Motor 8.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 1600 W Servo Motor 6.9 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 1.76 W Servo Motor 10.8 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 2100 W Servo Motor 19.2 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 790 W Servo Motor 5.1 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 1190 W Servo Motor 2.91 Nm Max Output Torque, 19 mm Shaft Diameter

