Schneider Electric 480V 1.76 W Servo Motor, 6000rpm, 10.8 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 655-113
- Mfr. Part No.:
- BMH1001P12A2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP172,718.28
(exc. VAT)
PHP193,444.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP172,718.28 |
*price indicative
- RS Stock No.:
- 655-113
- Mfr. Part No.:
- BMH1001P12A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 10.8Nm | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480V | |
| Output Speed | 6000rpm | |
| Power Rating | 1.76W | |
| Stall Torque | 3.3Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Length | 128.6mm | |
| Width | 22mm | |
| Series | BMH | |
| Standards/Approvals | WEEE, RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 10.8Nm | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480V | ||
Output Speed 6000rpm | ||
Power Rating 1.76W | ||
Stall Torque 3.3Nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Length 128.6mm | ||
Width 22mm | ||
Series BMH | ||
Standards/Approvals WEEE, RoHS, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor delivers exceptional performance in varied applications, boasting a maximum mechanical speed of 6000 rpm and continuous stall torque reaching 3.3 N.m. This high-efficiency motor is designed for integration with LXM32.D12N4 and LXM32.D18N4 drives at 400 to 480 V three-phase supply, making it an ideal solution for precise motion control. Its robust construction features an IP54 rating, ensuring dust and water resistance, while operating without a brake makes it lightweight and versatile. The motor also provides superior feedback accuracy with a resolution of 131072 points per turn, ensuring reliable performance in dynamic settings.
Maximum mechanical speed of 6000 rpm enhances operational efficiency
Continuous stall torque of 3.3 N.m ensures reliable performance under load
Compatible with LXM32.D12N4 and LXM32.D18N4 drives for expanded application versatility
IP54 rating protects against dust and moisture for increased durability
Without a holding brake, the motor remains lightweight and agile
Speed feedback resolution of 131072 points/turn ensures precision in motion control
Natural convection cooling improves performance longevity during operation
Compact dimensions and standard flange make for easy installation
Robust design features for demanding industrial environments
Related links
- Schneider Electric 480V 1.76 W Servo Motor 10.8 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 3.3 W Servo Motor 25.1 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 790 W Servo Motor 5.1 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 410 W Servo Motor 2.91 Nm Max Output Torque, 19 mm Shaft Diameter
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
