Schneider Electric 115V, 480 V 1.9 kW Servo Motor, 6000rpm, 18.3 Nm Max Output Torque, 19 mm Shaft Diameter

Subtotal (1 unit)*

PHP160,073.73

(exc. VAT)

PHP179,282.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP160,073.73

*price indicative

RS Stock No.:
655-088
Mfr. Part No.:
SH31002P11A2000
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

18.3Nm

Product Type

Servo Motor

Sub Type

Servo Motors SH3

Supply Voltage

115V, 480V

Output Speed

6000rpm

Power Rating

1.9kW

Stall Torque

5.8Nm

Shaft Diameter

19mm

Mount Type

Flange

Length

204.5mm

Width

30mm

Series

SH3

Standards/Approvals

EAN, RoHS, REACH, WEEE

COO (Country of Origin):
DE
The Schneider Electric Servo motor is designed for precision control in automation applications. With a maximum mechanical speed of 6000 rpm, this powerful motor operates across a wide voltage range of 115 to 480 V, making it versatile for various industrial settings. Its robust construction features IP54/IP65 protection ratings, ensuring durability in challenging environments. The motor supports three-phase networks and boasts a continuous stall torque of 5.8 Nm, delivering reliable performance. Incorporating advanced features like an absolute single turn SinCos Hiperface encoder, it provides precise speed feedback, ideal for applications requiring high accuracy. This product is part of the PacDrive 3 range, enhancing its compatibility within Schneider Electric's automation ecosystem.

Maximum mechanical speed of 6000 rpm, catering to high-speed applications

Wide voltage compatibility ranging from 115 to 480 V, offering flexibility in diverse settings

IP54/IP65 rated protection ensures reliability in harsh operational conditions

Three-phase network support that enhances performance consistency

Continuous stall torque of 5.8 Nm delivers exceptional power during operation

Equipped with an absolute single turn SinCos Hiperface encoder for accurate speed feedback

Natural convection cooling method ensures efficient thermal management

Compact design with a motor flange size of 100 mm fits standard mounting options

Net weight of 5.8 kg, facilitating easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy