Schneider Electric 115V, 480 V 2.4 kW Servo Motor, 6000rpm, 28.3 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 654-918
- Mfr. Part No.:
- SH31003P02A2100
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP248,550.09
(exc. VAT)
PHP278,376.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP248,550.09 |
*price indicative
- RS Stock No.:
- 654-918
- Mfr. Part No.:
- SH31003P02A2100
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 28.3Nm | |
| Sub Type | Servo Motors SH3 | |
| Supply Voltage | 115V, 480V | |
| Output Speed | 6000rpm | |
| Power Rating | 2.4kW | |
| Stall Torque | 8Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Length | 240.5mm | |
| Width | 180mm | |
| Series | SH3 | |
| Standards/Approvals | EAN, WEEE, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 28.3Nm | ||
Sub Type Servo Motors SH3 | ||
Supply Voltage 115V, 480V | ||
Output Speed 6000rpm | ||
Power Rating 2.4kW | ||
Stall Torque 8Nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Length 240.5mm | ||
Width 180mm | ||
Series SH3 | ||
Standards/Approvals EAN, WEEE, REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed for high-performance applications, delivering efficient power and precise control. This three-phase motor operates with a rated supply voltage of 115...480 V and achieves a maximum mechanical speed of 6000 rpm. Its robust construction ensures continuous stall torque of 8 N.m, making it ideal for demanding operational environments. With features such as an absolute multiturn SinCos encoder and a smooth shaft, the SH3 100 offers exceptional accuracy and reliability for automated systems. It is compatible with the PacDrive 3 range, ensuring integration in advanced automation setups. Discontinued since 9 February 2023, this motor presents a compelling choice for those seeking a dependable solution in servo motion control.
Maximum mechanical speed of 6000 rpm for superior operational efficiency
Integrated absolute multiturn SinCos encoder for enhanced position feedback and accuracy
Smooth shaft design for improved mechanical connection and reduced wear
Designed for three-phase operation, catering to a wide range of industrial applications
IP65 protection rating guarantees robustness against dust and water ingress
Compact size with a motor flange of 100 mm facilitates ease of mounting
High continuous power output of 2400 W supports demanding tasks in automation
Natural convection cooling system enhances thermal management for increased longevity
Constructed with recyclable materials, aligning with sustainability goals
Related links
- Schneider Electric 115V 6000rpm 19 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 24 mm Shaft Diameter
- Schneider Electric 400V 1.26 kW Servo Motor 28.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 19 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 19 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 19 mm Shaft Diameter
- Schneider Electric 480V 2.4 kW Servo Motor 5.1 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 24 mm Shaft Diameter
