Schneider Electric 115/480 V 1900 W Servo Motor, 6000 rpm, 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 654-913
- Mfr. Part No.:
- SH31002P01A2000
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP139,340.15
(exc. VAT)
PHP156,060.97
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP139,340.15 |
*price indicative
- RS Stock No.:
- 654-913
- Mfr. Part No.:
- SH31002P01A2000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 18.3Nm | |
| Sub Type | Servo Motors SH3 | |
| Supply Voltage | 115/480 V | |
| Output Speed | 6000rpm | |
| Power Rating | 1900W | |
| Stall Torque | 5.8Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Length | 204.5mm | |
| Width | 180 mm | |
| Series | SH3 | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 18.3Nm | ||
Sub Type Servo Motors SH3 | ||
Supply Voltage 115/480 V | ||
Output Speed 6000rpm | ||
Power Rating 1900W | ||
Stall Torque 5.8Nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Length 204.5mm | ||
Width 180 mm | ||
Series SH3 | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed to operate efficiently within the PacDrive 3 range, providing an impressive maximum mechanical speed of 6000 rpm. This high-performance motor delivers exceptional power capabilities, with continuous stall torque reaching 5.8 N.m across a voltage range of 115 to 480 V. With its robust design and IP54/IP65 protection, it is suitable for diverse industrial applications while ensuring high reliability. The motor boasts advanced features such as an absolute single-turn SinCos Hiperface encoder for accurate feedback, making it an ideal choice for demanding automation tasks in various environments.
Offers a maximum mechanical speed of 6000 rpm to enhance productivity
Continuous power output of 1900 W, ensuring dependable performance
Configurable for both three-phase and single-phase operation for flexibility
Equipped with an advanced encoder type for precise speed feedback
Constructed with IP54/IP65 rating, providing excellent dust and water resistance
Smooth shaft design ensures seamless integration with different applications
Compact dimensions with a weight of only 5.8 kg for easy installation
Natural convection cooling helps maintain optimal operating temperatures
Stylishly designed with a rotatable right-angled connector for easier electrical connections
Compatible with a maximum continuous output current of 15 A
Related links
- Schneider Electric 115/480 V 1900 W Servo Motor 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 1930 W Servo Motor 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 1900 W Servo Motor 14 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 1.7 kW Servo Motor 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 2400 W Servo Motor 28.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 1190 W Servo Motor 11.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 2500 W Servo Motor 40.5 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 115/480 V 720 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter

