Schneider Electric 115/480 V 1190 W Servo Motor, 6000 rpm, 11.3 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 654-912
- Mfr. Part No.:
- SH31001P11A2000
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP122,583.77
(exc. VAT)
PHP137,293.82
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP122,583.77 |
*price indicative
- RS Stock No.:
- 654-912
- Mfr. Part No.:
- SH31001P11A2000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 11.3Nm | |
| Sub Type | Servo Motors SH3 | |
| Supply Voltage | 115/480 V | |
| Output Speed | 6000rpm | |
| Power Rating | 1190W | |
| Stall Torque | 2.94Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Length | 168.5mm | |
| Width | 25 mm | |
| Series | SH3 | |
| Standards/Approvals | WEEE, EAN, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 11.3Nm | ||
Sub Type Servo Motors SH3 | ||
Supply Voltage 115/480 V | ||
Output Speed 6000rpm | ||
Power Rating 1190W | ||
Stall Torque 2.94Nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Length 168.5mm | ||
Width 25 mm | ||
Series SH3 | ||
Standards/Approvals WEEE, EAN, REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is tailored for high-performance applications, delivering exceptional efficiency and reliability. Designed for use within the PacDrive 3 compatibility range, this three-phase motor operates seamlessly between 115 and 480 V. Its advanced engineering encapsulates a maximum mechanical speed of 6000 rpm and a continuous stall torque of 2.94 N.m, ensuring it meets the demanding requirements of various industrial settings. With features such as a robust parallel key shaft end and a compact design, the motor is optimally engineered for efficient performance while adhering to stringent IP54/IP65 protection standards. The inclusion of absolute single turn SinCos Hiperface encoder technology guarantees accurate speed feedback, enhancing overall functionality in motion control applications.
Maximum mechanical speed of 6000 rpm ensures responsiveness in high-demand applications
Continuous stall current of 3.5 A provides consistent performance under load
Nominal torque options cater to various voltage phases, enhancing flexibility
Integrated absolute single turn SinCos Hiperface encoder for precise speed feedback
Designed with IP54/IP65 protection, ensuring durability in industrial environments
Shaft diameter of 19 mm and length of 40 mm for effective integration with existing systems
Natural convection cooling method promotes energy efficiency and operational longevity
Optimised for easy mounting with an international standard flange and robust build quality
Related links
- Schneider Electric 115/480 V 1190 W Servo Motor 11.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 1190 W Servo Motor 2.91 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 1330 W Servo Motor 11.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 1900 W Servo Motor 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 1930 W Servo Motor 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 2400 W Servo Motor 28.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 1330 W Servo Motor 11.3 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 115/480 V 1130 W Servo Motor 11.3 Nm Max Output Torque, 14 mm Shaft Diameter

