Schneider Electric 250/700 V 720 W Servo Motor, 6000 rpm, 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 654-509
- Mfr. Part No.:
- ILM0702P22A0000
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP235,633.22
(exc. VAT)
PHP263,909.21
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP235,633.22 |
*price indicative
- RS Stock No.:
- 654-509
- Mfr. Part No.:
- ILM0702P22A0000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 7.6Nm | |
| Sub Type | Integrated Servo Motor | |
| Supply Voltage | 250/700 V | |
| Output Speed | 6000rpm | |
| Power Rating | 720W | |
| Stall Torque | 1.7Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 11mm | |
| Length | 226mm | |
| Width | 180 mm | |
| Series | Lexium 62 ILM | |
| Standards/Approvals | EAN, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 7.6Nm | ||
Sub Type Integrated Servo Motor | ||
Supply Voltage 250/700 V | ||
Output Speed 6000rpm | ||
Power Rating 720W | ||
Stall Torque 1.7Nm | ||
Mount Type Flange | ||
Shaft Diameter 11mm | ||
Length 226mm | ||
Width 180 mm | ||
Series Lexium 62 ILM | ||
Standards/Approvals EAN, REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Integrated servo motor is designed for precision performance within industrial applications, offering a nominal torque of 1.7 Nm and a maximum speed of 6000 rpm. This servo motor features an integrated drive optimally engineered for multiturn operations, enhancing efficiency and reliability. With a compact design and IP65 protection, it safeguards against dust and water, making it ideal for various environments. It is particularly suited for applications requiring high precision and dynamic response, integrating seamlessly into existing systems with its standard flange mounting support. The motor also boasts a robust feedback system for enhanced control and monitoring, ensuring seamless operation across numerous use cases.
IP65 rated for optimal protection against dust and moisture
Integrated drive facilitates easier installation and system integration
High rotational speed of 6000 rpm ensures rapid response times
Continuous stall torque of 1.7 N.m provides reliable performance under load
Feedback type is absolute multiturn SinCos Hiperface for accurate positioning
Natural convection cooling ensures efficient thermal management
Compact design with a length of 226 mm allows for versatile mounting options
Environmentally compliant materials contribute to sustainability efforts
Low rotor inertia of 0.41 kg.cm² enhances acceleration capabilities
Related links
- Schneider Electric 250/700 V 720 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 250/700 V 720 W Servo Motor 7.6 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115/480 V 720 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 250/700 V 720 W Servo Motor 8.7 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 700 V 720 W Servo Motor 1.15 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 250/700 V 310 W Servo Motor 3.5 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 700 V 720 W Servo Motor 1.15 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 700 V 310 W Servo Motor 0.5 Nm Max Output Torque, 11 mm Shaft Diameter

