Schneider Electric 480 V 1.06 W Servo Motor, 3000 rpm, 3.5 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 654-475
- Mfr. Part No.:
- BSH0701P21A2A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP106,670.34
(exc. VAT)
PHP119,470.78
(inc. VAT)
FREE delivery for orders over ₱3,000.00
New product - Preorder today
- Shipping from January 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP106,670.34 |
*price indicative
- RS Stock No.:
- 654-475
- Mfr. Part No.:
- BSH0701P21A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 3.5Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 480 V | |
| Sub Type | Servo Motor BSH | |
| Output Speed | 3000rpm | |
| Power Rating | 1.06W | |
| Stall Torque | 1.4Nm | |
| Shaft Diameter | 11mm | |
| Mount Type | Flange | |
| Length | 154mm | |
| Width | 128 mm | |
| Series | BSH | |
| Standards/Approvals | WEEE, RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 3.5Nm | ||
Product Type Servo Motor | ||
Supply Voltage 480 V | ||
Sub Type Servo Motor BSH | ||
Output Speed 3000rpm | ||
Power Rating 1.06W | ||
Stall Torque 1.4Nm | ||
Shaft Diameter 11mm | ||
Mount Type Flange | ||
Length 154mm | ||
Width 128 mm | ||
Series BSH | ||
Standards/Approvals WEEE, RoHS, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric AC servo motor is designed to deliver powerful performance in a compact unit, featuring a maximum mechanical speed of 8000 rpm. This high-efficiency motor operates smoothly without a holding brake, making it an ideal choice for precision applications requiring reliability and durability. Enclosed in a robust housing with an IP65 protection rating, it ensures operational integrity even in challenging environments. This motor offers continuous stall torque of 1.4 N.m, and the design includes options for various input voltages, accommodating diverse industrial needs. With unmatched performance and a focus on environmental sustainability, the BSH servo motor is engineered for those aiming to enhance their automation systems efficiently.
Maximum mechanical speed of 8000 rpm for exceptional performance
Continuous stall torque of 1.4 N.m ensures reliable operation across various loads
IP65 protection rating safeguards against dust and water ingress
Efficient design contributes to lower energy consumption while maintaining high output power
Feedback resolution of 131072 points/turn for superior precision in motion control
Natural convection cooling enables quiet operation without additional noise
Compact design with a net weight of 2.2 kg for easy integration in tight spaces
Manufactured in accordance with stringent environmental guidelines, promoting sustainability
Related links
- Schneider Electric 480 V 1.06 W Servo Motor 3.5 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 1.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.06 W Servo Motor 3.19 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 0.97 W Servo Motor 3.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 1.51 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 115/480 V 690 W Servo Motor 3.5 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 700 V 1100 W Servo Motor 3.5 Nm Max Output Torque, 19 mm Shaft Diameter

