Schneider Electric 400V 398 W Servo Motor, 9000rpm, 1.37 Nm Max Output Torque, 8 mm Shaft Diameter
- RS Stock No.:
- 654-465
- Mfr. Part No.:
- BSH0402P17A2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP113,625.51
(exc. VAT)
PHP127,260.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP113,625.51 |
*price indicative
- RS Stock No.:
- 654-465
- Mfr. Part No.:
- BSH0402P17A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 1.37Nm | |
| Sub Type | Servo Motor BSH | |
| Supply Voltage | 400V | |
| Output Speed | 9000rpm | |
| Power Rating | 398W | |
| Stall Torque | 0.38Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 8mm | |
| Length | 93.4mm | |
| Width | 170mm | |
| Series | BSH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 1.37Nm | ||
Sub Type Servo Motor BSH | ||
Supply Voltage 400V | ||
Output Speed 9000rpm | ||
Power Rating 398W | ||
Stall Torque 0.38Nm | ||
Mount Type Flange | ||
Shaft Diameter 8mm | ||
Length 93.4mm | ||
Width 170mm | ||
Series BSH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric AC servo motor offers exceptional performance with a maximum mechanical speed of 10,000 rpm, designed for precision motion control in demanding applications. This robust servo motor, featuring a keyed shaft and an IP50 degree of protection, is ideal for environments where reliability is crucial. Its continuous stall torque of 0.38 N.m ensures consistent performance, while the absence of a holding brake simplifies installation and maintenance. Compatible with the Lexium 32 range, this motor supports a maximum supply voltage of 400 V, making it an intelligent choice for automation solutions requiring efficiency and durability.
Continuous stall torque of 0.38 N.m for reliable operation
Maximum mechanical speed reaches up to 10,000 rpm for enhanced performance
Rotatable right-angled connectors for flexible electrical connections
Natural convection cooling ensures optimal temperature management
Feedback type features multiturn SinCos Hiperface for precise positioning
IP50 protection level for resistance against dust and moderate exposure to moisture
Stator resistance rated at 11.6 Ohm at 20 °C for stable performance
Compact design with a motor flange size of 40 mm for space-saving applications
Lightweight at only 0.6 kg, facilitating easier integration into various systems
Designed for three-phase networks, ensuring compatibility with advanced industrial setups
Related links
- Schneider Electric 400V 398 W Servo Motor 1.37 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 400V 275 W Servo Motor 1.37 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 400V 289 W Servo Motor 1.37 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 400V 220 W Servo Motor 0.8 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 400V 166 W Servo Motor 0.21 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 400V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 400V 220 W Servo Motor 0.176 nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 290 W Servo Motor 1.5 nm Max Output Torque, 8 mm Shaft Diameter
