Schneider Electric 115V, 480 V 1.9 kW Servo Motor, 6000rpm, 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 654-069
- Mfr. Part No.:
- SH31002P12A2100
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP210,535.30
(exc. VAT)
PHP235,799.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP210,535.30 |
*price indicative
- RS Stock No.:
- 654-069
- Mfr. Part No.:
- SH31002P12A2100
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 18.3Nm | |
| Supply Voltage | 115V, 480V | |
| Sub Type | Servo Motors SH3 | |
| Output Speed | 6000rpm | |
| Power Rating | 1.9kW | |
| Stall Torque | 5.8Nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Length | 204.5mm | |
| Width | 180mm | |
| Series | SH3 | |
| Standards/Approvals | WEEE, RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 18.3Nm | ||
Supply Voltage 115V, 480V | ||
Sub Type Servo Motors SH3 | ||
Output Speed 6000rpm | ||
Power Rating 1.9kW | ||
Stall Torque 5.8Nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Length 204.5mm | ||
Width 180mm | ||
Series SH3 | ||
Standards/Approvals WEEE, RoHS, REACH, EAN | ||
- COO (Country of Origin):
- US
The Schneider Electric Servo motor is engineered for high-performance applications demanding precision and reliability. With its maximum mechanical speed of 6000 rpm, this three-phase motor operates effectively across a rated supply voltage ranging from 115 to 480 V. Designed to integrate with the PacDrive 3 range, it delivers sustained output power while accommodating various operational environments. The compact design features a parallel key shaft end, making installation straightforward while maintaining compliance with IP65 standards for robustness against dust and water ingress. Ideal for demanding industrial applications, this servo motor combines efficiency with the durability required for ongoing, high-frequency usage.
Continuous stall torque of 5.8 N·m ensures robust performance under load
Peak stall torque of 18.3 N·m allows for handling dynamic applications
Nominal output power of 580 W at 115 V single phase, providing versatility
Maximum current rating of 17.1 A caters to high-demand scenarios
Designed with a holding brake to enhance operation safety and stability
Includes an absolute multiturn SinCos Hiperface encoder for precise feedback
Natural convection cooling ensures reliable operation without additional energy consumption
Lightweight design at 5.8 kg makes it suitable for various fitting scenarios
Integrated packing options optimised for environmental sustainability and space efficiency
Proactive compliance with EU regulations ensures responsible usage and disposal
Related links
- Schneider Electric 115V 6000rpm 19 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 19 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 9 mm Shaft Diameter
- Schneider Electric 480V 1.9 kW Servo Motor 18.3 nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480V 1.7 kW Servo Motor 18.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 19 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 19 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 24 mm Shaft Diameter
