Schneider Electric 480 V 1.68 W Servo Motor, 8000 rpm, 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 653-983
- Mfr. Part No.:
- BMH0703P02F2A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP173,541.01
(exc. VAT)
PHP194,365.93
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP173,541.01 |
*price indicative
- RS Stock No.:
- 653-983
- Mfr. Part No.:
- BMH0703P02F2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 10.2Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 480 V | |
| Sub Type | Servo Motor BMH | |
| Output Speed | 8000rpm | |
| Power Rating | 1.68W | |
| Stall Torque | 3.4Nm | |
| Shaft Diameter | 14mm | |
| Mount Type | Flange | |
| Length | 186mm | |
| Width | 2 mm | |
| Series | BMH | |
| Standards/Approvals | RoHS, WEEE, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 10.2Nm | ||
Product Type Servo Motor | ||
Supply Voltage 480 V | ||
Sub Type Servo Motor BMH | ||
Output Speed 8000rpm | ||
Power Rating 1.68W | ||
Stall Torque 3.4Nm | ||
Shaft Diameter 14mm | ||
Mount Type Flange | ||
Length 186mm | ||
Width 2 mm | ||
Series BMH | ||
Standards/Approvals RoHS, WEEE, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for precision and reliability in automated systems. With a remarkable maximum mechanical speed of 8000 rpm, this motor delivers outstanding performance in dynamic applications. Its smooth shaft end design, complemented by an IP54 degree of protection, ensures durability in challenging environments. Featuring continuous stall torque of 3.4 N.m, the motor maintains high efficiency and responsiveness under load. Compatibility with LXM32.D18N4 at various voltages enhances its versatility, making it an ideal choice for diverse industrial applications. This motor also includes a holding brake and multiturn SinCos Hiperface feedback technology, solidifying its position as a robust solution for demanding operational needs.
Continuous stall torque of 3.4 N.m supports sustained performance under heavy loads
Peak stall torque reaches 10.2 N.m for exceptional power during high-demand scenarios
Nominal output power of 1300 W ensures efficient energy usage across a range of applications
Smooth shaft end design allows for easy integration with existing systems
IP54 rating provides protection against dust and water, ideal for various operational environments
Speed feedback resolution of 131072 points/turn enhances control precision
Rotatable right-angled connectors facilitate simple wiring and installation
With a maximum current of 12.57 A, the motor is capable of handling robust workloads
Natural convection ensures effective cooling, prolonging motor life in demanding operations
The six-phase motor design improves torque consistency and overall reliability
Related links
- Schneider Electric 480 V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 240 V 1.68 W Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480 V 1.3 kW Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 115/230 V 700 W Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480 V 1300 W Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480 V 460 W Servo Motor 2.95 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 115/480 V 1330 W Servo Motor 11.3 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 115/480 V 1130 W Servo Motor 7.6 Nm Max Output Torque, 14 mm Shaft Diameter

