Schneider Electric 480 V 1.51 W Servo Motor, 8000 rpm, 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 653-978
- Mfr. Part No.:
- BMH0702P17A2A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP119,063.20
(exc. VAT)
PHP133,350.78
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP119,063.20 |
*price indicative
- RS Stock No.:
- 653-978
- Mfr. Part No.:
- BMH0702P17A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 7.4Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480 V | |
| Output Speed | 8000rpm | |
| Power Rating | 1.51W | |
| Stall Torque | 2.5Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 11mm | |
| Length | 154mm | |
| Width | 2 mm | |
| Series | BMH | |
| Standards/Approvals | REACH, WEEE, RoHS, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 7.4Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480 V | ||
Output Speed 8000rpm | ||
Power Rating 1.51W | ||
Stall Torque 2.5Nm | ||
Mount Type Flange | ||
Shaft Diameter 11mm | ||
Length 154mm | ||
Width 2 mm | ||
Series BMH | ||
Standards/Approvals REACH, WEEE, RoHS, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for precision and efficiency in various industrial applications. Designed to deliver a maximum mechanical speed of 8000 rpm, this motor excels in performance with a continuous stall torque of 2.5 N.m, making it ideal for rigorous operational requirements. Its robust IP54 rating ensures durability in challenging environments, while the keyed shaft design enables secure mounting solutions. With compatibility across a range of 400V to 480V three-phase systems, this motor is perfectly suited for integration with Lexium 32 drives, offering seamless compatibility and exceptional reliability for automated systems.
Maximum mechanical speed of 8000 rpm enhances operational efficiency
Delivers continuous stall torque of 2.5 N.m for varied applications
Keyed shaft design provides reliable and secure mounting
IP54 protection rating supports resilience in challenging environments
High-speed feedback resolution of 32768 points/turn ensures precise control
Rotatable right-angled connectors facilitate flexible installation
Compatible with LXM32.D12N4 drives, ensuring seamless integration
Natural convection cooling method promotes longevity in performance
Compact dimensions, with a flange size of 70 mm, enhance fit in tight spaces
Optimised for low energy consumption with a continuous power rating of 1.51 W
Related links
- Schneider Electric 480 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 240 V 1.51 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 115/480 V 1380 W Servo Motor 7.4 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.51 W Servo Motor 7.6 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.51 W Servo Motor 7.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 4.2 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 480 V 1.05 W Servo Motor 1.2 Nm Max Output Torque, 11 mm Shaft Diameter

