Schneider Electric 115/480 V 290 W Servo Motor, 9000 rpm, 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 653-953
- Mfr. Part No.:
- SH30551P12F2000
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP129,736.24
(exc. VAT)
PHP145,304.59
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP129,736.24 |
*price indicative
- RS Stock No.:
- 653-953
- Mfr. Part No.:
- SH30551P12F2000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 1.5Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 115/480 V | |
| Sub Type | Servo Motors SH3 | |
| Output Speed | 9000rpm | |
| Power Rating | 290W | |
| Stall Torque | 0.42Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 9mm | |
| Length | 159mm | |
| Width | 19 mm | |
| Series | SH3 | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 1.5Nm | ||
Product Type Servo Motor | ||
Supply Voltage 115/480 V | ||
Sub Type Servo Motors SH3 | ||
Output Speed 9000rpm | ||
Power Rating 290W | ||
Stall Torque 0.42Nm | ||
Mount Type Flange | ||
Shaft Diameter 9mm | ||
Length 159mm | ||
Width 19 mm | ||
Series SH3 | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- US
The Schneider Electric Servo motor is designed for precision in dynamic applications, combining advanced technology with robust engineering. This high-performance motor operates at a maximum mechanical speed of 9000 rpm and supports a rated supply voltage range of 115 to 480 V across three phases. With features such as an absolute multiturn SinCos Hiperface encoder offering 128 periods as speed feedback, it ensures meticulous control. The motor's compact size, including an international standard flange and a net weight of 1.3 kg, makes it ideal for integration in diverse automation systems. Additionally, the unit is built with a holding brake that provides enhanced performance under load, making it a valuable asset for various industrial applications.
Maximum continuous stall torque of 0.42 N.m ensures reliable operation under heavy loads
Compact design with a flange size of 55 mm for versatile installation options
Incorporates a rotatable right-angled connector for flexible electrical connections
Natural convection cooling for efficient thermal management, enhancing motor durability
IP65 protection rating for the motor and IP54 rating for shaft bushing, ensuring operability in demanding environments
High torque constant of 0.58 N.m/A at 120 °C maximises efficiency
Low rotor inertia of 0.08 kg.cm² facilitates rapid acceleration and deceleration
Constructed with high-quality materials for longevity and reduced environmental impact
Related links
- Schneider Electric 115/480 V 290 W Servo Motor 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480 V 300 W Servo Motor 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 530 W Servo Motor 2.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 690 W Servo Motor 3.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 680 W Servo Motor 3.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 530 W Servo Motor 0.8 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 115/480 V 170 W Servo Motor 0.8 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 480 V 670 W Servo Motor 1.3 Nm Max Output Torque, 9 mm Shaft Diameter

