Schneider Electric 480 V 3.3 W Servo Motor, 6000 rpm, 25.1 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 653-870
- Mfr. Part No.:
- BMH1003P02F2A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP207,000.71
(exc. VAT)
PHP231,840.80
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP207,000.71 |
*price indicative
- RS Stock No.:
- 653-870
- Mfr. Part No.:
- BMH1003P02F2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 25.1Nm | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480 V | |
| Output Speed | 6000rpm | |
| Power Rating | 3.3W | |
| Stall Torque | 8.4Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Length | 234.3mm | |
| Width | 2 mm | |
| Series | BMH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 25.1Nm | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480 V | ||
Output Speed 6000rpm | ||
Power Rating 3.3W | ||
Stall Torque 8.4Nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Length 234.3mm | ||
Width 2 mm | ||
Series BMH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- US
The Schneider Electric Servo motor delivers high performance with a maximum mechanical speed of 6000 rpm and a continuous stall torque of 8.4 Nm. Engineered for precision, this motor is suited for demanding applications, ensuring robust and efficient performance. It features a sleek design with a smooth shaft end and a mounting support that aligns with international flange standards. This motor facilitates seamless compatibility with the LXM32.D30N4 drive, available in both 400 V and 480 V configurations. Equipped with a built-in holding brake, it promotes operational safety and reliability in various automation systems. Its IP54 protection rating ensures durability even in challenging environments, making it a dependable choice for professionals seeking a reliable motor solution.
Maximum speed of 6000 rpm enhances productivity in high-demand setups
Continuous stall torque of 8.4 Nm allows for sustained performance under load
Integrated holding brake ensures safety during operation and maintenance
Compatible with LXM32.D30N4 for versatile application scenarios
IP54 protection rating safeguards against dust and water ingress
Feedback resolution of 131072 points/turn ensures precise motion control
Smooth shaft end design facilitates easy connection and assembly
Natural convection cooling operation provides efficient thermal management
Robust construction ensures longevity and reliability in harsh conditions
Multiple mounting holes enhance installation flexibility and ease
Related links
- Schneider Electric 480 V 3.3 W Servo Motor 25.1 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 2700 W Servo Motor 8.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 1600 W Servo Motor 6.9 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 1.76 W Servo Motor 10.8 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 2.36 W Servo Motor 18.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 2100 W Servo Motor 19.2 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 790 W Servo Motor 5.1 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 480 V 1190 W Servo Motor 2.91 Nm Max Output Torque, 19 mm Shaft Diameter

