Festo 680V 7.43 kW Servo Motor, 2163rpm, 118.3 Nm Max Output Torque
- RS Stock No.:
- 196-250
- Mfr. Part No.:
- EMMT-AS-190-MR-HS-R3MB
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP549,446.23
(exc. VAT)
PHP615,379.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP549,446.23 |
*price indicative
- RS Stock No.:
- 196-250
- Mfr. Part No.:
- EMMT-AS-190-MR-HS-R3MB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 118.3Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680V | |
| Output Speed | 2163rpm | |
| Power Rating | 7.43kW | |
| Stall Torque | 76.7Nm | |
| Current Rating | 19.2A | |
| Series | EMMT-AS | |
| Standards/Approvals | EU RoHS Directive, EU EMC Directive, EU Low Voltage Directive, UK instructions for EMC, EN 60034-1, IEC 60034, EN 60068-2-29, UK instructions for electrical equipment, DIN SPEC 42955, EN 60068-2-6, UK RoHS instructions, EN 60034-7 | |
| Rotor Inertia | 160kg.cm² | |
| Model Number | 8148382 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 118.3Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680V | ||
Output Speed 2163rpm | ||
Power Rating 7.43kW | ||
Stall Torque 76.7Nm | ||
Current Rating 19.2A | ||
Series EMMT-AS | ||
Standards/Approvals EU RoHS Directive, EU EMC Directive, EU Low Voltage Directive, UK instructions for EMC, EN 60034-1, IEC 60034, EN 60068-2-29, UK instructions for electrical equipment, DIN SPEC 42955, EN 60068-2-6, UK RoHS instructions, EN 60034-7 | ||
Rotor Inertia 160kg.cm² | ||
Model Number 8148382 | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor is engineered to deliver exceptional performance in a variety of applications, ensuring reliable operation under diverse conditions. Its robust design and advanced features enable precise control, making it ideal for intricate systems requiring high efficiency. With compliance to numerous standards, this motor guarantees durability and reliability, making it a preferred choice for professionals looking to enhance their machinery. The integration of modern technology, such as the digital motor temperature transmission, offers a clear advantage for proactive monitoring and maintenance.
Digital motor temperature transmission supports real time data tracking
Robust bearing lifetime caters to extended operational use
Multiple mounting positions facilitate versatile installation
High degree of protection ensures durability in harsh conditions
Efficient brake system optimises safety and performance
Noise minimalisation techniques promote a quieter working environment
Vibration and shock resistance improve operational reliability
Energy efficiency classification aligns with modern sustainability standards
Related links
- Festo 680V 7.43 kW Servo Motor 118.3 Nm Max Output Torque
- Festo 680V 7.43 kW Servo Motor 118.3 Nm Max Output Torque
- Festo 680V 7.43 kW Servo Motor 118.3 Nm Max Output Torque
- Festo 680V 6.38 kW Servo Motor 87 Nm Max Output Torque
- Festo 680V 4.95 kW Servo Motor 60 Nm Max Output Torque
- Festo 680V 4.26 kW Servo Motor 64 Nm Max Output Torque
- Festo 680V 8.63 kW Servo Motor 183.3 Nm Max Output Torque
- Festo 680V 8.63 kW Servo Motor 183.3 Nm Max Output Torque
