Festo 680V 190 W Servo Motor, 15000rpm, 1.6 Nm Max Output Torque

Subtotal (1 unit)*

PHP90,654.96

(exc. VAT)

PHP101,533.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP90,654.96

*price indicative

RS Stock No.:
196-036
Mfr. Part No.:
EMMT-AS-60-S-HS-RSB
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Motor

Maximum Output Torque

1.6Nm

Supply Voltage

680V

Output Speed

15000rpm

Power Rating

190W

Stall Torque

0.66Nm

Series

EMMT-AS

Standards/Approvals

IEC 60034

Rotor Inertia

0.257kg.cm²

Model Number

5242202

COO (Country of Origin):
BG
The Festo Servo Motor stands at the forefront of precision engineering, designed to excel in a range of applications with its robust specifications. The integration of advanced digital temperature monitoring ensures optimal performance and longevity, while its compact design enables flexible mounting in various configurations. Notably, the motor’s impressive peak torque capacity allows it to handle demanding tasks effortlessly. This servo motor combines durability, high performance characteristics, and advanced features, making it an ideal choice for both new and existing installations.

Incorporates a sophisticated rotor position sensor for enhanced precision

Utilises hybrid plug connections for streamlined setup and reliable performance

Delivers outstanding shock resistance standing up to demanding operational conditions

Features a robust brake system designed with rapid response times enhancing safety during operation

Engineered to meet rigorous international standards reassuring quality and reliability

Provides excellent vibration resistance maintaining performance in fluctuating conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy