Festo 680V 7.43 kW Servo Motor, 2163rpm, 118.3 Nm Max Output Torque
- RS Stock No.:
- 196-023
- Mfr. Part No.:
- EMMT-AS-190-M-HS-R3MYB
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP550,138.95
(exc. VAT)
PHP616,155.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP550,138.95 |
*price indicative
- RS Stock No.:
- 196-023
- Mfr. Part No.:
- EMMT-AS-190-M-HS-R3MYB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 118.3Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680V | |
| Output Speed | 2163rpm | |
| Power Rating | 7.43kW | |
| Stall Torque | 76.7Nm | |
| Current Rating | 19.2A | |
| Series | EMMT-AS-190-MR-HS-R3MYB | |
| Standards/Approvals | EN 60034-1, EN 60068-2-29, EN 60068-2-6, IEC 60034 | |
| Rotor Inertia | 160kg.cm² | |
| Model Number | 8148371 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 118.3Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680V | ||
Output Speed 2163rpm | ||
Power Rating 7.43kW | ||
Stall Torque 76.7Nm | ||
Current Rating 19.2A | ||
Series EMMT-AS-190-MR-HS-R3MYB | ||
Standards/Approvals EN 60034-1, EN 60068-2-29, EN 60068-2-6, IEC 60034 | ||
Rotor Inertia 160kg.cm² | ||
Model Number 8148371 | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor represents the pinnacle of precision engineering, delivering exceptional performance in various industrial applications. With its robust design, this motor is built to operate in demanding environments, ensuring smooth and reliable operation even under varied conditions. Its advanced features, such as digital temperature monitoring and high grade materials, make it an ideal choice for those seeking durability coupled with efficiency.
Long bearing lifetime under nominal conditions supports maintenance efficiency and longevity
Advanced rotor position sensor provides high resolution feedback for improved accuracy
Safety features include certified SIL ratings which ensuring reliable operation in safety critical applications
Energy efficient operation optimises performance while reducing overall energy consumption
Generous storage temperature range allows for safe storage in various conditions
Effective thermal management systems protect against overheating during prolonged use
Related links
- Festo 680V 7.43 kW Servo Motor 118.3 Nm Max Output Torque
- Festo 680V 7.43 kW Servo Motor 118.3 Nm Max Output Torque
- Festo 680V 7.43 kW Servo Motor 118.3 Nm Max Output Torque
- Festo 680V 6.38 kW Servo Motor 87 Nm Max Output Torque
- Festo 680V 6.38 kW Servo Motor 87 Nm Max Output Torque
- Festo 680V 4.95 kW Servo Motor 60 Nm Max Output Torque
- Festo 680V 4.95 kW Servo Motor 60 Nm Max Output Torque
- Festo 680V 8.63 kW Servo Motor 183.3 Nm Max Output Torque
