Festo 680V 4.16 kW Servo Motor, 1000rpm, 86 Nm Max Output Torque

Subtotal (1 unit)*

PHP412,258.87

(exc. VAT)

PHP461,729.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP412,258.87

*price indicative

RS Stock No.:
195-910
Mfr. Part No.:
EMMT-AS-150-L-HT-R2MYB
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Motor

Maximum Output Torque

86Nm

Supply Voltage

680V

Output Speed

1000rpm

Power Rating

4.16kW

Stall Torque

44Nm

Length

450mm

Width

450mm

Depth

450mm

Current Rating

10.3A

Series

EMMT-AS-150-L-HT-R2MYB

Rotor Inertia

70.1kg.cm²

Standards/Approvals

No

Model Number

8148323

COO (Country of Origin):
DE
The Festo Servo Motor stands out for its precision and reliability, making it an ideal choice for various industrial applications. Designed to perform under diverse conditions, this motor operates seamlessly within a wide ambient temperature range. Its robust construction ensures effective performance even at significant installation heights, translating to versatile placement options. Engineered with advanced features such as digital motor temperature transmission, this motor guarantees consistent performance and longevity.

Engineered for exceptional operational performance in challenging conditions

Flexible installation options with mounting positions tailored to specific requirements

Advanced temperature monitoring enables proactive management and extended motor life

Robust protection against environmental factors enhancing durability

Precision in motion with a finely tuned balance quality

Designed for high efficiency contributing to reduced operational downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy