Festo 680V 4.16 kW Servo Motor, 1812rpm, 86 Nm Max Output Torque

Subtotal (1 unit)*

PHP335,349.93

(exc. VAT)

PHP375,591.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP335,349.93

*price indicative

RS Stock No.:
194-662
Mfr. Part No.:
EMMT-AS-150-LKR-HT-R2S
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Output Torque

86Nm

Product Type

Servo Motor

Supply Voltage

680V

Output Speed

1812rpm

Power Rating

4.16kW

Stall Torque

44Nm

Current Rating

10.3A

Series

EMMT-AS-150-LKR-HT-R2S

Standards/Approvals

IEC 60034, DIN SPEC 42955, EN 60034-1, EN 60068-2-29, EN 60068-2-6

Rotor Inertia

57.6kg.cm²

Model Number

8148354

COO (Country of Origin):
DE
The Festo Servo Motor offers exceptional performance for a wide range of applications, ensuring reliability and efficiency. Its innovative digital motor temperature transmission allows for precise monitoring, while the versatile mounting options provide adaptability for various installations. With a high nominal power rating, this motor ensures optimal performance, making it an ideal choice for those seeking cutting edge technology in their applications.

Flexible installation options to meet diverse requirements

Advanced monitoring capabilities for enhanced operational visibility

High switching frequency for improved efficiency

Silent operation to minimise noise in sensitive environments

Low maintenance design for reduced operational downtime

Environmentally compliant materials promote responsible usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy