Festo 680V 408 W Servo Motor, 3000rpm, 2.8 Nm Max Output Torque

Subtotal (1 unit)*

PHP113,672.16

(exc. VAT)

PHP127,312.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP113,672.16

*price indicative

RS Stock No.:
194-547
Mfr. Part No.:
EMMT-AS-80-S-HS-RMB
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Motor

Maximum Output Torque

2.8Nm

Supply Voltage

680V

Output Speed

3000rpm

Power Rating

408W

Stall Torque

1.46Nm

Mount Type

Flange

Length

250mm

Width

250mm

Depth

15mm

Current Rating

5.4A

Series

EMMT-AS

Standards/Approvals

RoHS

Rotor Inertia

0.897kg.cm²

Model Number

5255432

COO (Country of Origin):
BG

Festo EMMT Series Servo Motor, 5.4A Current Rating, 408W Power Rating - EMMT-AS-80-S-HS-RMB, Numeric Part Number: 5255432


This servo motor is intended for high-performance automation and mechanical applications. With a maximum output torque of 2.8Nm and a power rating of 408W, it is suitable for industrial environments where precision and dependability are essential. The Festo EMMT series incorporates advanced technology, making it an important component for enhancing operational efficiency.

Features & Benefits


• High torque performance supports dynamic applications

• Peak torque of 2.8Nm optimises application versatility

• Digital motor temperature monitoring ensures safe operation

• Vibration and shock resistance provide durability in harsh conditions

Applications


• Used in robotics for precise movement control

• Suitable for CNC machinery requiring accurate positioning

• Employed in packaging systems for high-speed operations

• Utilised in conveyor systems for efficient material handling

What is the maximum operating voltage for optimal performance?


The motor operates at a nominal voltage of DC 680V, providing efficient power for high-demand scenarios.

How does the motor handle varying environmental conditions?


It maintains performance in ambient temperatures up to 40°C, with derating applicable beyond this range, ensuring reliable operation in diverse settings.

What kind of brake system is integrated into the design?


The system incorporates a DC brake with a holding torque of 4.5Nm, enhancing safety and control during operation.

How long can I expect the motor to operate under nominal conditions?


Under standard usage conditions, the motor has a bearing lifetime of up to 20,000 hours, ensuring longevity and reduced maintenance intervals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy