Festo 300V 750 W Servo Motor, 5000rpm, 7.17 Nm Max Output Torque

Subtotal (1 unit)*

PHP88,962.19

(exc. VAT)

PHP99,637.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP88,962.19

*price indicative

RS Stock No.:
194-303
Mfr. Part No.:
EMMB-AS-80-07-S30MB
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Motor

Maximum Output Torque

7.17Nm

Supply Voltage

300V

Output Speed

5000rpm

Power Rating

750W

Stall Torque

2.63Nm

Mount Type

Flange

Length

255mm

Width

255mm

Depth

8mm

Current Rating

11.4A

Series

EMMB-AS

Standards/Approvals

VDMA24364 zone III, UKCA, RoHS, IEC 60034, cULus, CE

Rotor Inertia

0.978kg.cm²

Model Number

8097192

COO (Country of Origin):
CN
The Festo Servo Motor stands out as an effective solution for a range of motion control applications, designed to deliver high performance and reliability. Engineered for precision, it operates seamlessly across various operating conditions and environments. With an impressive temperature range and robust construction, this motor ensures durability and versatility in its use. It combines advanced engineering with efficiency, making it an ideal choice for both industrial and commercial settings.

Delivers consistent performance under varying temperature conditions

Offers high protection standards which ensuring durability and functionality

Supports flexible installation options to suit diverse applications

Equipped with advanced position sensors for precise movement control

Robust build for enhanced reliability in demanding environments

Designed with energy efficiency in mind to reduce operational costs

Ensures compliance with international standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy