APC Door Cabinet Door for Use with Cabinet, 13 U
- RS Stock No.:
- 576-900
- Mfr. Part No.:
- AR100
- Manufacturer:
- APC
Subtotal (1 unit)*
PHP133,166.58
(exc. VAT)
PHP149,146.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP133,166.58 |
*price indicative
- RS Stock No.:
- 576-900
- Mfr. Part No.:
- AR100
- Manufacturer:
- APC
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
| Brand | APC | |
| Accessory Type | Cabinet Door | |
| Product Type | Door | |
| For Use With | Cabinet | |
| Rack Unit | 13U | |
| Standards/Approvals | EIA-310E | |
| Select all | ||
|---|---|---|
Brand APC | ||
Accessory Type Cabinet Door | ||
Product Type Door | ||
For Use With Cabinet | ||
Rack Unit 13U | ||
Standards/Approvals EIA-310E | ||
- COO (Country of Origin):
- CN
The APC NetShelter 13U Wall mount Rack Cabinet is a compact, secure enclosure designed for edge computing applications in environments with limited floor space. Its double-hinged design allows easy access to the rear of mounted equipment, while the glass door provides visibility and protection. The pre-assembled structure simplifies installation, making it ideal for retail, healthcare, and educational facilities.
Rear hinging for equipment installation and maintenance
Reversible single hinge front door
RoHS compliant
Related links
- APC Rack Shield Rack for Use with Cabinet, 12 U
- APC Rack Shield Rack for Use with Cabinet, 18 U
- APC Rack Shield Rack for Use with Cabinet, 24 U
- nVent HOFFMAN Door Switch Door Switch for Use with LED Enclosure Lights
- nVent HOFFMAN Door Switch Door Switch Cable for Use with Door Switch/LED Enclosure Lights
- Rittal Door Switch Door Operated Switch for Use with LED System Light, 78 U
- nVent SCHROFF Front Panel Front Panel for Use with Cabinet 2 U
- nVent SCHROFF Front Panel Handle for Use with Front Panel, 10 U