- RS Stock No. 255-2668
- Mfr. Part No. NPort IA5250A-6I/O
Subtotal (1 unit) PHP62,795.25(exc. VAT)PHP62,795.25/unit | MOXA | Device Server | Server | - | 12 V | - | 2 | 0°C | RJ45 | 60°C | IEC 60068-2-64, EN 62368-1, UL 508, IEC 61000-4-5, IEC 61000-4-2, FCC Part 15B Class A, IEC 60068-2-32, IEC 61000-4-6, IEC 60068-2-6, CISPR 32, IEC 61000-4-11, EN 55032/35, RoHS, EN 60950-1, IEC 61000-4-4, | - | 921.6kbps | - | - | - | - |
|
- RS Stock No. 633-732
- Mfr. Part No. NPort P5150A-T
Subtotal (1 unit) PHP44,071.15(exc. VAT)PHP44,071.15/unit | MOXA | Device Server | General Device Servers | - | 12 to 48 V | Solaris 10, FreeBSD, Linux, Android, SCO UNIX, QNX 4.25, Windows, Mac 10, UNIX, QNX 6, Mac OS | 1 | -40°C | DB9 Male | 75°C | IEEE 802.3af, EN 62368-1, Telcordia (Bellcore) TR/SR, EN 55032/35, CISPR 32, IEC 61000-4-5, UL 60950-1, IEC 61000-4-2/3/4/5/6/8/11, FCC Part 15B Class A | - | 921.6kbps | - | - | - | - |
|
- RS Stock No. 309-429
- Mfr. Part No. EX-6124-2POE
Subtotal (1 unit) PHP32,618.56(exc. VAT)PHP32,618.56/unit | Exsys | Serial Device Server | - | - | - | - | - | - | - | - | No | - | - | - | - | - | - |
|
- RS Stock No. 309-569
- Mfr. Part No. EX-SFP-0055
Subtotal (1 unit) PHP2,544.87(exc. VAT)PHP2,544.87/unit | Exsys | Serial Device Server | Transceiver | - | - | - | - | - | - | - | No | - | - | - | - | - | - |
|
- RS Stock No. 255-2009
- Mfr. Part No. NPort 5232
Subtotal (1 unit) PHP29,310.46(exc. VAT)PHP29,310.46/unit | MOXA | Serial Device Server | Server | - | 12/48 V | Windows XP/2003/Vista/2008/7/8/8.1/10/11 | 2 | 0°C | RJ45, RS232, DB9 Male | 55°C | No | - | 230.4kbps | - | - | - | - |
|
- RS Stock No. 309-548
- Mfr. Part No. EX-6111-2POE
Subtotal (1 unit) PHP24,976.64(exc. VAT)PHP24,976.64/unit | Exsys | Serial Device Server | - | - | - | - | - | - | - | - | No | - | - | - | - | - | - |
|
- RS Stock No. 309-549
- Mfr. Part No. EX-6112-2
Subtotal (1 unit) PHP20,762.54(exc. VAT)PHP20,762.54/unit | Exsys | Serial Device Server | - | - | - | - | - | - | - | - | No | - | - | - | - | - | - |
|
- RS Stock No. 309-547
- Mfr. Part No. EX-6111-2
Subtotal (1 unit) PHP15,031.96(exc. VAT)PHP15,031.96/unit | Exsys | Serial Device Server | - | - | - | - | - | - | - | - | No | - | - | - | - | - | - |
|
- RS Stock No. 285-7507
- Mfr. Part No. EX-6002POE
Subtotal (1 unit) PHP18,187.61(exc. VAT)PHP18,187.61/unit | Exsys | Serial Device Server | Server | - | 12 V | Windows NT, Windows | 5 | 0°C | RJ45 | 55°C | CE | - | - | - | - | - | - |
|
- RS Stock No. 285-7506
- Mfr. Part No. EX-6002
Subtotal (1 unit) PHP12,208.71(exc. VAT)PHP12,208.71/unit | Exsys | Serial Device Server | Server | - | 7/24 V | Windows, Windows NT | 5 | 0°C | RJ45 | 55°C | CE | - | - | - | - | - | - |
|
- RS Stock No. 633-468
- Mfr. Part No. NPort 5250AI-M12
Subtotal (1 unit) PHP93,759.56(exc. VAT)PHP93,759.56/unit | MOXA | Device Server | Industrial Device Servers | - | 12 to 48 V | Android 3.1, Windows Server 2022, QNX 6, FreeBSD, Mac 10.14, Windows, Mac 10.15, Windows XP, SCO UNIX, Mac 10, Windows 95/98/ME/NT/2000, Linux, Solaris 10, UNIX, Mac 10.13, Windows 2008 R2/2012/2012 R2/2016/2019 | 2 | -40°C | M12 D Coded 4 Pin Female | 75°C | IEC 61000-4-6, IEC 61000-4-5, Telcordia (Bellcore) Standard TR/SR, WEEE, UL 60950-1, EN 55032/35, IEC 61000-4-8, CISPR 32, EN 50155, IEC 61000-4-3, CRoHS, IEC 61000-4-2, FCC Part 15B Class A, RoHS, EN 50121 | - | 921.6kbps | - | - | - | - |
|
- RS Stock No. 640-481
- Mfr. Part No. IPOE-176S
Subtotal (1 unit) PHP22,846.81(exc. VAT)PHP22,846.81/unit | Planet | Serial Device Server | - | - | 48/54 V | - | 2 | -40°C | 1G, 2.5G, 10G Base T RJ45, 5G, 10M, 100M | 75°C | 802.3bt PoE++, etc | - | - | - | - | - | - |
|
- RS Stock No. 217-844
- Mfr. Part No. EX-61001
Subtotal (1 unit) PHP13,264.55(exc. VAT)PHP13,264.55/unit | Exsys | Serial Device Server | Server | - | 12 V | Windows XP/Vista/7/8/10/11 | 1 | -40°C | - | 85°C | No | - | 921.6kbps | - | - | - | - |
|
- RS Stock No. 331-780
- Mfr. Part No. EX-6122-2
Subtotal (1 unit) PHP23,166.95(exc. VAT)PHP23,166.95/unit | Exsys | Serial Device Server | Serial Device Server | - | 5 to 24 V dc | Windows XP/Vista/7/8/10/11 | 2 | 0°C | 1 x RJ45 Ethernet 1 x DC Jack, 2 x RS232 9 Pin Male | 60°C | CE, RoHS, IEEE 802.3af, IEEE802.3at | - | 921.6kbps | - | - | - | - |
|
- RS Stock No. 277-331
- Mfr. Part No. I23-SERIAL-ETHERNET
Subtotal (1 unit) PHP37,169.96(exc. VAT)PHP37,169.96/unit | StarTech.com | Serial Device Server | - | - | 5 V dc | Linux, Windows 8, Mac OS | 2 | 0°C | DB9, RJ45 | 60°C | IEEE 802.3i (10BASE-TX), EIA/TIA-232, IEEE 802.3u (100BASE-TX) | - | 921.6kbps | - | - | - | - |
|
- RS Stock No. 217-846
- Mfr. Part No. EX-61002
Subtotal (1 unit) PHP13,415.92(exc. VAT)PHP13,415.92/unit | Exsys | Serial Device Server | Server | - | 12 V | Windows XP/Vista/7/8/10/11 | - | -40°C | - | 80°C | No | - | 921.6kbps | - | - | - | - |
|
- RS Stock No. 640-470
- Mfr. Part No. WGS-E304PT
Subtotal (1 unit) PHP20,222.57(exc. VAT)PHP20,222.57/unit | Planet | Serial Device Server | - | - | 50 to 57, 44 to 55 V dc | - | 5 | -40°C | 4 Port 802.3Af, At Gigabit Poe, 1 Port 802.3Bt Poe | 75°C | IEEE 802.3az Energy Efficient Ethernet(EEE), IEEE 802.3at Power over Ethernet Plus, IEEE 802.3bt Power over Ethernet Plus Plus, IEEE 802.3af Power over Ethernet, IEEE 802.3 Ethernet, IEEE 802.3u Fast Ethern | - | - | - | - | - | - |
|
- RS Stock No. 641-870
- Mfr. Part No. POE-E301
Subtotal (1 unit) PHP10,546.27(exc. VAT)PHP10,546.27/unit | Planet | Serial Device Server | - | - | 52 to 56 V dc | - | 2 | -10°C | 1 Port | 60°C | IEEE 802.3bt | - | - | - | - | - | - |
|
- RS Stock No. 277-330
- Mfr. Part No. I43-SERIAL-ETHERNET
Subtotal (1 unit) PHP62,621.58(exc. VAT)PHP62,621.58/unit | StarTech.com | Serial Device Server | - | - | 5 V dc | Windows 8 | 4 | 0°C | Terminal Block (2 Wire), RJ45, DB9 | 60°C | EIA/TIA-232, IEEE 802.3i (10BASE-TX), IEEE 802.3u (100BASE-TX) | - | 921.6kbps | - | - | - | - |
|
- RS Stock No. 277-319
- Mfr. Part No. I13P-SERIAL-ETHERNET
Subtotal (1 unit) PHP36,973.45(exc. VAT)PHP36,973.45/unit | StarTech.com | Serial Device Server | - | - | - | Windows | 1 | 0°C | RJ45, DB9 | 60°C | IEEE 802.3u, EIA/TIA-232, IEEE 802.3af Type 1, IEEE 802.3i | - | 921.6kbps | - | - | - | - |