MOXA Device Server 16, 921.6 kbps Baud Rate
- RS Stock No.:
- 877-058
- Mfr. Part No.:
- NPort 6650-16-48V-G2
- Manufacturer:
- MOXA
N
Subtotal (1 unit)*
PHP141,809.05
(exc. VAT)
PHP158,826.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP141,809.05 |
*price indicative
- RS Stock No.:
- 877-058
- Mfr. Part No.:
- NPort 6650-16-48V-G2
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 48 V dc | |
| Operating System | Windows | |
| Number of Ports | 16 | |
| Minimum Operating Temperature | -10°C | |
| Connection Port | 8 Pin RJ45 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 48 V dc | ||
Operating System Windows | ||
Number of Ports 16 | ||
Minimum Operating Temperature -10°C | ||
Connection Port 8 Pin RJ45 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The MOXA robust secure Terminal server facilitates seamless connectivity for serial devices to industrial networks, ensuring data integrity and security across operations.
Supports the TLS and SSH protocols for secure data transmission
Equipped with two 10/100/1000BaseT(X) Ethernet ports for versatile connectivity
Features secure boot, allowing only authorised firmware to run for enhanced security
Facilitates easy RS-485 configuration with adjustable resistors and terminators
Related links
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server 32, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Serial Device Server 1, 921.6 kbps Baud Rate
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
