MOXA Device Server 16, 921.6 kbps Baud Rate
- RS Stock No.:
- 877-047
- Mfr. Part No.:
- NPort 6650-16-G2-T
- Manufacturer:
- MOXA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP166,033.02
(exc. VAT)
PHP185,956.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 6 unit(s) shipping from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP166,033.02 |
*price indicative
- RS Stock No.:
- 877-047
- Mfr. Part No.:
- NPort 6650-16-G2-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Operating System | Windows | |
| Nominal Supply Voltage | 48 V dc | |
| Number of Ports | 16 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | 8 Pin RJ45 | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Operating System Windows | ||
Nominal Supply Voltage 48 V dc | ||
Number of Ports 16 | ||
Minimum Operating Temperature -40°C | ||
Connection Port 8 Pin RJ45 | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The MOXA 2nd Gen dual-LAN 16-port RS-232/422/485 secure Terminal server offers a secure Terminal server designed for reliable connections between legacy serial devices and industrial networks, enabling robust data transmission in diverse operational environments.
Data encryption with secure modes such as TCP Client and TCP Server
Remote management through multiple configuration options and utilities
Supports high-speed Ethernet connections with auto MDI/MDI-X
Certified for IEC 62443-4-2 Security Level 2 compliance
Related links
- MOXA Device Server 16, 921.6 kbps Baud Rate
- MOXA Device Server 32, 921.6 kbps Baud Rate
- MOXA Device Server 8, 921.6 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- MOXA Serial Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 2, 921.6 kbps Baud Rate
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
