RS PRO Female D-Sub 9-Pin to Male D-Sub 25-Pin Serial, 5 m Polyurethane/PVC
- RS Stock No.:
- 839-451
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP1,720.52
(exc. VAT)
PHP1,926.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,720.52 |
*price indicative
- RS Stock No.:
- 839-451
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Serial | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Type B | D-Sub 25-Pin | |
| Connector Gender A | Female | |
| Number of Contacts A | 9 | |
| Number of Contacts B | 25 | |
| Connector Gender B | Male | |
| Cable Length | 5m | |
| Voltage | 5V | |
| Jacket Colour | Grey | |
| Standards/Approvals | CE marked | |
| Series | RS PRO | |
| Jacket Material | Polyurethane/PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Serial | ||
Connector Type A D-Sub 9-Pin | ||
Connector Type B D-Sub 25-Pin | ||
Connector Gender A Female | ||
Number of Contacts A 9 | ||
Number of Contacts B 25 | ||
Connector Gender B Male | ||
Cable Length 5m | ||
Voltage 5V | ||
Jacket Colour Grey | ||
Standards/Approvals CE marked | ||
Series RS PRO | ||
Jacket Material Polyurethane/PVC | ||
- COO (Country of Origin):
- CN
The RS PRO serial printer cable is designed to connect devices with D9 (F) to D25 (M) interfaces, facilitating seamless communication between various serial laser printers and peripherals over a distance of 5 metres.
Connector A features a D9 female Interface for secure connection
Connector B utilises a D25 male Interface to match popular configurations
The cable length of 5 metres allows flexibility in device arrangement
Outer sheath material is MADE from Durable PVC for longevity
Related links
- RS PRO Female D-Sub 25-Pin 5 m
- RS PRO Female D-Sub 25-Pin 3 m
- RS PRO Female D-Sub 25-Pin 10 m
- RS PRO Female D-Sub 25-Pin 2 m
- RS PRO Female D-Sub 25-Pin 2 m Polyvinyl Chloride
- RS PRO Male D-Sub 25-Pin to Female D-Sub 25-Pin Serial Cable, 5 m Polyvinyl Chloride
- RS PRO Female D-Sub 25-Pin 500 mm
- RS PRO Male D-Sub 25-Pin to Male D-Sub 25-Pin Serial Cable, 5 m Polyvinyl Chloride
