Broadcom HEDS-9830DPEVB Sensor for AEDR-9830E AEDR-9830E
- RS Stock No.:
- 918-672
- Mfr. Part No.:
- HEDS-9830EEVB
- Manufacturer:
- Broadcom
N
Subtotal (1 unit)*
PHP7,391.06
(exc. VAT)
PHP8,277.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,391.06 |
*price indicative
- RS Stock No.:
- 918-672
- Mfr. Part No.:
- HEDS-9830EEVB
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Sensor Development Tool | |
| Featured Device | AEDR-9830E | |
| For Use With | AEDR-9830E | |
| Kit Classification | Sensor | |
| Standards/Approvals | RoHS | |
| Kit Name | HEDS-9830DPEVB | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Sensor Development Tool | ||
Featured Device AEDR-9830E | ||
For Use With AEDR-9830E | ||
Kit Classification Sensor | ||
Standards/Approvals RoHS | ||
Kit Name HEDS-9830DPEVB | ||
- COO (Country of Origin):
- MY
The Broadcom evaluation board offers a refined platform for the three-channel reflective optical encoder, facilitating testing and integration with external systems, optimising performance in diverse applications.
Utilises a three-channel design for enhanced motion control accuracy
Compatible with both analog and digital outputs for versatile integration
High encoding resolution of 318 LPI ensures precise measurements
Designed with a wide operating temperature range of -40°C to 115°C for reliability
Related links
- Broadcom HEDS-9830DPEVB Sensor for AEDR-9830E AEDR-9830E
- Broadcom HEDS-9830DPEVB Optical Evaluation Board for AEDR-9830DP AEDR-9830DP
- Broadcom HEDS-9830DPEVBL Optical Evaluation Board for AEDR-9830DP AEDR-9830DP
- Broadcom HEDS-9940EVB Evaluation Board Evaluation Board for HEDS-9940EREVB AEDR-9940ER Eval Board
- Broadcom HEDS-9940EVB Evaluation Board Evaluation Board for HEDS-9940EVB AEDR-9940ER Eval Board
- Broadcom AEDR-9930E Evaluation Board Evaluation Board Evaluation Board for HEDS-9930 Evaluation Boards
- Broadcom Development Board Reflective Optical Encoder Evaluation Kit for AEDR-9930E2 Rotary Encoder
- Broadcom HEDS-9988PRGEVB Rotary Angle Sensor Evaluation Board for AEAT-9988MB, HEDS-9988MBEVB AEAT-9988MB
