MikroElektronika Accel 36 Click Accelerometer Sensor Click Board for MIKROE-6950 Compatible Development Board
- RS Stock No.:
- 888-294
- Mfr. Part No.:
- MIKROE-6950
- Manufacturer:
- MikroElektronika
N
Subtotal (1 unit)*
PHP1,038.21
(exc. VAT)
PHP1,162.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,038.21 |
*price indicative
- RS Stock No.:
- 888-294
- Mfr. Part No.:
- MIKROE-6950
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Accelerometer Sensor | |
| Featured Device | MIKROE-6950 | |
| For Use With | Compatible Development Board | |
| Kit Classification | Click Board | |
| Kit Name | Accel 36 Click | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Accelerometer Sensor | ||
Featured Device MIKROE-6950 | ||
For Use With Compatible Development Board | ||
Kit Classification Click Board | ||
Kit Name Accel 36 Click | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika add-on board designed for automotive-grade 3-axis acceleration sensing, enabling detection of motion, orientation, and impacts, making it Ideal for versatile automotive applications.
Supports selectable acceleration ranges of ±2g, ±4g, ±8g, ±12g, and ±16g
Features ultra-low power operation while ensuring low-noise digital measurement
Integrates FIFO-supported measurement options with 8-bit, 10-bit, and 12-bit resolution
Allows communication via SPI or I2C interfaces for flexible integration
Configurable internal sample rate ranging from 14Hz to 1300Hz
Related links
- MikroElektronika Accel Click Accelerometer Sensor MikroBus Click Board for ADXL345
- MikroElektronika Accel 3 Click Accelerometer Sensor MikroBus Click Board for H3LIS331DL
- MikroElektronika Accel 2 Click Accelerometer Sensor MikroBus Click Board for LIS3DSH
- MikroElektronika Accel 20 Click Accelerometer Sensor Add On Board for KX134-1211 MikroBus
- MikroElektronika Accel 31 Click Accelerometer Sensor Add On Board for BMA580 Industrial Use
- MikroElektronika TILTnSHAKE Click Accelerometer Sensor MikroBus Click Board for MMA8491Q
- MikroElektronika Accel 18 Click Accelerometer Add On Board for MC3419 mikroBUS Socket
- MikroElektronika Accel 17 Click Accelerometer Add On Board for MXC62320MP mikroBUS Socket
