MikroElektronika Hall Current 6 Click Hall Effect Sensor Click Board for MIKROE-7005 Compatible Development Board
- RS Stock No.:
- 888-293
- Mfr. Part No.:
- MIKROE-7005
- Manufacturer:
- MikroElektronika
N
Subtotal (1 unit)*
PHP830.76
(exc. VAT)
PHP930.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP830.76 |
*price indicative
- RS Stock No.:
- 888-293
- Mfr. Part No.:
- MIKROE-7005
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Hall Effect Sensor | |
| Featured Device | MIKROE-7005 | |
| For Use With | Compatible Development Board | |
| Kit Classification | Click Board | |
| Standards/Approvals | ISO 9001 | |
| Kit Name | Hall Current 6 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Hall Effect Sensor | ||
Featured Device MIKROE-7005 | ||
For Use With Compatible Development Board | ||
Kit Classification Click Board | ||
Standards/Approvals ISO 9001 | ||
Kit Name Hall Current 6 Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board designed for low-power magnetic presence, position, and movement detection in embedded applications, utilising a cutting-edge Hall-effect switch for precise sensing in space-constrained environments.
Utilises the TMAG5230D5D low-power Z-axis Hall-effect switch for effective magnetic detection
Supports dual-unipolar outputs for independent detection of positive and negative magnetic fields
Operates at both 3.3V and 5V logic levels for compatibility with various microcontrollers
Incorporates the innovative Click Snap feature for flexible positioning and mounting options
Related links
- MikroElektronika Hall Current Click Hall Effect Sensor Add On Board for ACS71010 MikroBUS
- MikroElektronika Hall Current Click Hall Effect Sensor Hall Current Sensor Board for ACS37035KLACTR-065B3 Differential
- MikroElektronika Hall Current 19 Click Hall Effect Sensor Sensor Board for Hall Effect Sensor AC Drives and Power
- MikroElektronika Hall Current 11 Click Hall Effect Sensor Add On Board for TMCS1108A2U MikroBus
- MikroElektronika Hall Current 13 Click Hall Effect Sensor Add On Board for TMCS1107-Q1 mikroBUS Socket
- MikroElektronika Hall Current 12 Click Hall Effect Sensor Add On Board for TMCS1100A4 LMV321 mikroBUS Socket
- MikroElektronika Hall Current 10 Click Hall Effect Sensor Add On Board for ACHS-7194, MCP3221 mikroBUS Socket
- MikroElektronika Hall Switch 2 Click Hall Effect Sensor Add On Board for MHA100KN mikroBUS Socket
